- RS Stock No.:
- 103-3957
- Mfr. Part No.:
- 9IDGE-90FP-T
- Brand:
- DKM
Discontinued product
- RS Stock No.:
- 103-3957
- Mfr. Part No.:
- 9IDGE-90FP-T
- Brand:
- DKM
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- KR
Product Details
DKM 90 W AC Induction Motor
DKM Single phase 90 W AC induction motors are used in various industrial applications such as conveyor systems, heavy machinery, compressors or pumps.
The motors can be used with the DKM 9PBK and 9PFK series gearboxes and allows you to combine the two that best suit your needs.
The motors can be used with the DKM 9PBK and 9PFK series gearboxes and allows you to combine the two that best suit your needs.
DKM Single Phase Induction Motors
Specifications
Attribute | Value |
---|---|
Power Rating | 90 W |
Frequency Rating | 50Hz |
AC Motor Type | Induction |
Supply Voltage | 220 V, 240 V |
Phase | 1 |
Output Speed | 1300 rpm |
Number of Poles | 4 |
Shaft Diameter | 15mm |
Shaft Length | 31mm |
Width | 90mm |
Rotation | Reversible |
Length | 90mm |
Maximum Output Torque | 0.86 Nm |
Current Rating | 700 mA @ 220 V, 760 mA @ 240 V |
Standards Met | JIS C4003 (IEC 60085) |
Depth | 213mm |
Dimensions | 90 x 90 x 213 mm |
Bearing Type | Ball |