Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
AC Motors
Parvalux Induction AC Geared Motor, Reversible, 220 → 240 V, 41 rpm
RS Stock No.:
397-499
Mfr. Part No.:
SD8-0206/CONT
Brand:
Parvalux
View all AC Motors
Discontinued product
RS Stock No.:
397-499
Mfr. Part No.:
SD8-0206/CONT
Brand:
Parvalux
Technical data sheets
Legislation and Compliance
Product Details
Specifications
MIW In Line Double Reduction Worm Gear Units Data Sheet
RoHS Status: Not Applicable
Statement of conformity
SD8 Motor & MIW Model Gearbox Combinations
Single phase capacitor ac start and run motors, and double reduction worm gearbox combinations
All motors in this range are 240Vac
AC Single Phase and Inline Worm Gearbox
Attribute
Value
AC Motor Type
Induction
Supply Voltage
220 → 240 V
Output Speed
41 rpm
Shaft Diameter
12mm
Shaft Length
52mm
Width
136mm
Length
203mm
Rotation
Reversible
Maximum Output Torque
4.1 Nm
Dimensions
203 x 136 x 113 mm
Depth
113mm