- RS Stock No.:
- 604-9051
- Mfr. Part No.:
- BP5048-24
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 604-9051
- Mfr. Part No.:
- BP5048-24
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Non-Isolating AC/DC Converters, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Pin Count | 6 |
Maximum Output Current | 200mA |
Maximum Operating Temperature | +80 °C |
Length | 35mm |
Width | 9.2mm |
Minimum Operating Temperature | -20 °C |
Operating Temperature Range | -20 → +80 °C |
Minimum Output Current | 0mA |
Output Current Range | 0 → 200 mA |