- RS Stock No.:
- 228-6354
- Mfr. Part No.:
- INN4075C-H185-TL
- Brand:
- Power Integrations
On back order for despatch 28/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2000)
$4.336
(exc. GST)
$4.77
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 2000 | $4.336 | $8,672.00 |
4000 - 4000 | $4.225 | $8,450.00 |
6000 + | $4.171 | $8,342.00 |
*price indicative |
- RS Stock No.:
- 228-6354
- Mfr. Part No.:
- INN4075C-H185-TL
- Brand:
- Power Integrations
Technical data sheets
Legislation and Compliance
Product Details
The Power Integration InnoSwitch4-CZ series of ICs partners with the Clamp Zero family of active clamp ICs to dramatically improve the efficiency of flyback power converters, particularly those requiring a compact form-factor. It incorporates primary and secondary controllers and safety-rated feedback into a single IC. It also incorporates multiple protection features including output overvoltage and over-current limiting, and over-temperature shutdown.
Zero voltage switching flyback controller with driver for clamp zero
Steady-state switching frequency up to 140 kHz minimizes transformer size
Synchronous rectification driver and secondary-side sensing
Adjustable accurate output current sense using external sense resistor
Steady-state switching frequency up to 140 kHz minimizes transformer size
Synchronous rectification driver and secondary-side sensing
Adjustable accurate output current sense using external sense resistor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Pin Count | 24 |
Maximum Output Current | 14A |
Dimensions | 10.80 x 1.32 x 9.40mm |
Package Type | InSOP-24D |
Current Limit | 2.3A |
Related links
- Sollatek Voltage Switcher 20A Varistor Wall Mount
- Power Integrations INN3866C-H801-TL SOP
- Power Integrations INN3168C-H101-TL DC-DC InSOP-24D
- DC-High Voltage DC Isolated 0.5W +2kV
- Power Integrations 170 (CCM) mA SOIC LNK3204D-TL
- Power Integrations INN3672C-H601-TL DC-DC InSOP-24D
- Power Integrations 80 A 8-Pin, SO-8C LNK3302D-TL
- Power Integrations InSOP-24D INN4073C-H186-TL