- RS Stock No.:
- 167-7284
- Mfr. Part No.:
- BP5047B15
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 167-7284
- Mfr. Part No.:
- BP5047B15
- Brand:
- ROHM
Legislation and Compliance
Product Details
These are AC/DC converters for obtaining DC output from commercial power supplies without transformer. They realize simple switching power supplies with few external devices, suitable for driving micro-computers, LEDs and triacs.
Use of these devices realizes small and light power supply circuits without transformer
High conversion efficiency and low stand-by current consumption due to switching power supplies
Output 15V800mA
Dimensions : 32.5x19.1x9.2mm
Applications:
Coin Processing Machines
Portable Data Terminal
Barcode Scanner
Digital Multimeter: Handy Type
Single Board Computer
Machine Vision Camera for Industrial
Digital Multimeter: Bench Type
High conversion efficiency and low stand-by current consumption due to switching power supplies
Output 15V800mA
Dimensions : 32.5x19.1x9.2mm
Applications:
Coin Processing Machines
Portable Data Terminal
Barcode Scanner
Digital Multimeter: Handy Type
Single Board Computer
Machine Vision Camera for Industrial
Digital Multimeter: Bench Type
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 430 V |
Maximum Output Voltage | 16.2 V |
Mounting Type | Through Hole |
Pin Count | 10 |
Maximum Output Current | 130 (I02) mA, 150 (I01) mA |
Dimensions | 32.5 x 10.1 x 19.1mm |
Package Type | SIP |
Input Voltage Range | 180 → 430 V |
Current Limit | 130 (I02) mA, 150 (I01) mA |
Minimum Input Voltage | 430 V |
Maximum Operating Temperature | +80 °C |
Length | 32.5mm |
Width | 10.1mm |
Height | 19.1mm |
Minimum Operating Temperature | -20 °C |
Output Current Range | 0 → 130 (I02) mA, 0 → 150 (I01) mA |
Operating Temperature Range | -20 → +80 °C |
Output Voltage Range | 14.2 → 16.2 V |
Minimum Output Current | 0 (I01) mA, 0 (I02) mA |
Minimum Output Voltage | 14.2 V |