- RS Stock No.:
- 167-7243
- Mfr. Part No.:
- BP5067-15
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 167-7243
- Mfr. Part No.:
- BP5067-15
- Brand:
- ROHM
Legislation and Compliance
Product Details
These are AC/DC converters for obtaining DC output from commercial power supplies without transformer. They realize simple switching power supplies with few external devices, suitable for driving micro-computers, LEDs and triacs.
Use of these devices realizes small and light power supply circuits without transformer
High conversion efficiency and low stand-by current consumption due to switching power supplies
Output:12V300mA
Dimensions : 35x18x9.1mm
Applications:
Coin Processing Machines
Portable Data Terminal
Barcode Scanner
Digital Multimeter: Handy Type
Single Board Computer
Machine Vision Camera for Industrial
Digital Multimeter: Bench Type
High conversion efficiency and low stand-by current consumption due to switching power supplies
Output:12V300mA
Dimensions : 35x18x9.1mm
Applications:
Coin Processing Machines
Portable Data Terminal
Barcode Scanner
Digital Multimeter: Handy Type
Single Board Computer
Machine Vision Camera for Industrial
Digital Multimeter: Bench Type
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 186 V |
Maximum Output Voltage | 15.8 V |
Mounting Type | Through Hole |
Pin Count | 12 |
Dimensions | 35 x 9.2 x 22mm |
Maximum Output Current | 300mA |
Package Type | SIP |
Input Voltage Range | 113 → 186 V |
Current Limit | 300mA |
Minimum Input Voltage | 113 V |
Maximum Operating Temperature | +80 °C |
Length | 35mm |
Width | 9.2mm |
Height | 22mm |
Minimum Operating Temperature | -20 °C |
Output Voltage Range | 14.2 → 15.8 V |
Minimum Output Current | 0mA |
Operating Temperature Range | -20 → +80 °C |
Minimum Output Voltage | 14.2 V |
Output Current Range | 0 → 300 mA |