- RS Stock No.:
- 146-5688
- Mfr. Part No.:
- LNK564DN
- Brand:
- Power Integrations
Discontinued product
- RS Stock No.:
- 146-5688
- Mfr. Part No.:
- LNK564DN
- Brand:
- Power Integrations
Technical data sheets
Legislation and Compliance
Product Details
LinkSwitch-LP, Power Integrations
The LinkSwitch-LP family provides very low power AC-DC power conversion.
700 V Internal MOSFET Rating
Self-Powered
ON/OFF Control
Hysteretic Overtemperature Protection
Power Limiting
Frequency Jitter Reduces EMI
EcoSmart® Low Standby/No-load Power Consumption
Self-Powered
ON/OFF Control
Hysteretic Overtemperature Protection
Power Limiting
Frequency Jitter Reduces EMI
EcoSmart® Low Standby/No-load Power Consumption
AC-DC Converters, Power Integrations
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 1.5mm |
Package Type | SOC |
Maximum Operating Temperature | +150 °C |
Length | 4.9mm |
Width | 3.9mm |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |