- RS Stock No.:
- 146-4514
- Mfr. Part No.:
- LNK3604P
- Brand:
- Power Integrations
Discontinued product
- RS Stock No.:
- 146-4514
- Mfr. Part No.:
- LNK3604P
- Brand:
- Power Integrations
Legislation and Compliance
Product Details
Supports buck, buck-boost and flyback topologiesLow component-count buck converterExcellent load and line regulationSelectable device current limitHigh current limit extends peak power and maximizes continuous output powerLow current limit allows the use of lowest-cost surface mount buck chokes66 kHz operation with accurate current limitAllows the use of low-cost off-the-shelf inductorsReduces size and cost of magnetics and output capacitorFrequency jittering reduces EMI filter complexityPin-out simplifies PCB heat sinkingAuto-restart for short-circuit and open loop faultsLimits power delivery to 3% of maximum during a faultOutput overvoltage protection (OVP)Line input overvoltage protection (OVL) Hysteretic over-temperature protection (OTP)Extended creepage between DRAIN pin and all other pins improves field reliability725 V MOSFET rating for excellent surge withstandExtremely low component count enhances reliabilityAllows single-sided PCB and full SMD manufacturability.
Supports buck, buck-boost and flyback topologies
Low component-count buck converter
Excellent load and line regulation
Selectable device current limit
High current limit extends peak power and maximizes continuous output power
Low current limit allows the use of lowest-cost surface mount buck chokes
66 kHz operation with accurate current limit
Allows the use of low-cost off-the-shelf inductors
Reduces size and cost of magnetics and output capacitor
Frequency jittering reduces EMI filter complexity
Pin-out simplifies PCB heat sinking
Auto-restart for short-circuit and open loop faults
Limits power delivery to 3% of maximum during a fault
Output overvoltage protection (OVP)
Line input overvoltage protection (OVL)
Hysteretic over-temperature protection (OTP)
Extended creepage between DRAIN pin and all other pins improves field reliability
725 V MOSFET rating for excellent surge withstand
Extremely low component count enhances reliability
Allows single-sided PCB and full SMD manufacturability.
Low component-count buck converter
Excellent load and line regulation
Selectable device current limit
High current limit extends peak power and maximizes continuous output power
Low current limit allows the use of lowest-cost surface mount buck chokes
66 kHz operation with accurate current limit
Allows the use of low-cost off-the-shelf inductors
Reduces size and cost of magnetics and output capacitor
Frequency jittering reduces EMI filter complexity
Pin-out simplifies PCB heat sinking
Auto-restart for short-circuit and open loop faults
Limits power delivery to 3% of maximum during a fault
Output overvoltage protection (OVP)
Line input overvoltage protection (OVL)
Hysteretic over-temperature protection (OTP)
Extended creepage between DRAIN pin and all other pins improves field reliability
725 V MOSFET rating for excellent surge withstand
Extremely low component count enhances reliability
Allows single-sided PCB and full SMD manufacturability.
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 265 V ac |
Mounting Type | Through Hole |
Pin Count | 7 |
Dimensions | 9.83 x 6.6 x 3.68mm |
Maximum Output Current | 1.23A |
Package Type | PDIP |
Input Voltage Range | 85 → 265 V ac |
Current Limit | 289 (Reduced) mA, 356 (Standard) mA |
Minimum Input Voltage | 85 V ac |
Maximum Operating Temperature | +150 °C |
Length | 9.83mm |
Width | 6.6mm |
Height | 3.68mm |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +150 °C |
Typical Operating Supply Voltage | 230 V ac |
Minimum Output Voltage | 50 V |
Output Current Range | Maximum of 1230 mA |
Output Voltage Range | Minimum of 50 V |