- RS Stock No.:
- 145-3181
- Mfr. Part No.:
- NCP1053P44G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 145-3181
- Mfr. Part No.:
- NCP1053P44G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
AC-DC Off-Line Regulators, ON Semiconductor
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 265 V ac |
Maximum Output Voltage | 40 V |
Mounting Type | Through Hole |
Pin Count | 8 |
Dimensions | 10.16 x 6.6 x 3.44mm |
Maximum Output Current | 7mA |
Package Type | PDIP |
Input Voltage Range | 85 → 265 V ac |
Current Limit | 428mA |
Minimum Input Voltage | 85 V ac |
Maximum Operating Temperature | +150 °C |
Length | 10.16mm |
Width | 6.6mm |
Height | 3.44mm |
Minimum Operating Temperature | -40 °C |
Output Current Range | 3.5 → 7 mA |
Minimum Output Current | 3.5mA |
Operating Temperature Range | -40 → +150 °C |
Output Voltage Range | 0 → 40 V |