- RS Stock No.:
- 124-1148
- Mfr. Part No.:
- VIPER37LDTR
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 124-1148
- Mfr. Part No.:
- VIPER37LDTR
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
VIPerPlus High-Voltage Off-Line Converters, STMicroelectronics
The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced reliability and scalability. It also comes with the largest choice of protection schemes and supports different topologies.
AC/DC Converters, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 23.5 V |
Maximum Output Voltage | 5.04 V |
Mounting Type | Surface Mount |
Pin Count | 16 |
Maximum Output Current | 3A |
Dimensions | 10 x 4 x 1.5mm |
Package Type | SOIC |
Input Voltage Range | 8.5 → 23.5 V |
Current Limit | 1.05A |
Minimum Input Voltage | 8.5 V |
Maximum Operating Temperature | +150 °C |
Length | 10mm |
Width | 4mm |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Output Current Range | 0.75 → 3 A |
Operating Temperature Range | -40 → +150 °C |
Output Voltage Range | Maximum of 5.04 V |
Minimum Output Current | 750mA |