- RS Stock No.:
- 721-2308
- Mfr. Part No.:
- GS160A20-R7B
- Brand:
- Mean Well
- RS Stock No.:
- 721-2308
- Mfr. Part No.:
- GS160A20-R7B
- Brand:
- Mean Well
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Meanwell 102W to 221W ErP Single Output Switch Mode Desktop Power Supply - GS120, GS160, GS220 Series
102 to 221W energy saving ErP switch mode desktop power supply with full range universal AC input and a 3 pole IEC320-C14 AC inlet. This energy saving ErP switch mode desktop power supply has a built-in active PFC function, short circuit, overload, over voltage and over temperature protection and is fully enclosed in a plastic case with LED indication for power on. This range of switch mode single output desktop power supplies includes versions that are suitable for use as a laptop power supply.
Energy saving, class 1, switch mode, desktop power supply
High efficiency, long life and high reliability
ErP level V, step 2 compliant
No load power consumption<0.5W
Meets EISA 2007 (Energy Independence and Security Act)
Short circuit, over load, over voltage and over temperature protection
LED power on indicator
3-pin IEC320, C14 input socket. For suitable input leads see accessory link
Approximately 1m output lead fitted with a 4 pin connector
EMC compliance to FCC part 15, EN55022 class B
Power factor correction to EN 61000-3-2,3
High efficiency, long life and high reliability
ErP level V, step 2 compliant
No load power consumption<0.5W
Meets EISA 2007 (Energy Independence and Security Act)
Short circuit, over load, over voltage and over temperature protection
LED power on indicator
3-pin IEC320, C14 input socket. For suitable input leads see accessory link
Approximately 1m output lead fitted with a 4 pin connector
EMC compliance to FCC part 15, EN55022 class B
Power factor correction to EN 61000-3-2,3
Note
Conforms to Energy-related Product Directive 2009/125/EC.
Power derates above 40°C.
MTBF to MIL-HDBK-217F.
Power derates above 40°C.
MTBF to MIL-HDBK-217F.
Standards
UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943
Approvals
UL/cUL recognised, TUV, CB, CCC
Specifications
Attribute | Value |
---|---|
Plug Type | 3-Pin UK, Type F - Schuko Plug |
Maximum Temperature | +70°C |
Input Connector | IEC320-C14 |
Number of Outputs | 1 |
Cable Length | 1200mm |
Standards Met | ErP Compliant |
MTBF | 290300h |
Efficiency | 92% |
Minimum Temperature | -30°C |
Line Regulation Range | ±1% |
Energy Efficiency Level | V |