- RS Stock No.:
- 667-5515
- Mfr. Part No.:
- GS18A24-P1J
- Brand:
- Mean Well
- RS Stock No.:
- 667-5515
- Mfr. Part No.:
- GS18A24-P1J
- Brand:
- Mean Well
Technical data sheets
Legislation and Compliance
Product Details
Mean Well Desktop Power Supply
The Mean well GS series desktop power supply is the latest invention with a high-quality AC/DC adapter and a voltage rating of 24VDC. It provides 18W of continuous output power in a high-quality compact enclosure suitable for many general power applications. It has an input frequency of 47Hz to 63Hz. While the input voltage range is 90VAC to 264VAC/135VDC to 370VDC, its maximum input current is 45A. This product is equipped with a 3-pin standard IEC320-C14 power plug. This switch-mode, single output desktop power supply is fully enclosed in a plastic case. It has features like a short-circuit, overload and voltage protection along with an LED indication for power on.
Note:
Conforms to energy-related product directive 2009/125/EC.
MTBF to MIL-HDBK-217F.
Note:
Conforms to energy-related product directive 2009/125/EC.
MTBF to MIL-HDBK-217F.
Features and Benefits
Output current is 0.75A
High efficiency, long life and high reliability
ErP compliant
No load power consumption of less than 0.3W
short-circuit, over load and over voltage protection
1m output lead fitted with a centre positive jack plug
Pass LPS
High efficiency, long life and high reliability
ErP compliant
No load power consumption of less than 0.3W
short-circuit, over load and over voltage protection
1m output lead fitted with a centre positive jack plug
Pass LPS
Applications
Laptop power supply
Netbook power supply or notebook power supply
Netbook power supply or notebook power supply
Certifications
EMC compliance FCC part 15
EN55022 class B
Harmonic compliance to EN 61000-3-2,3
UL60950-1
TUV EN60950-1
UL/cUL approved
TUV
CB
EISA 2007 (energy independence and security act)
NRCan compliant
EN55022 class B
Harmonic compliance to EN 61000-3-2,3
UL60950-1
TUV EN60950-1
UL/cUL approved
TUV
CB
EISA 2007 (energy independence and security act)
NRCan compliant
Specifications
Attribute | Value |
---|---|
Maximum Temperature | +50°C |
Input Connector | IEC320-C14 |
Number of Outputs | 1 |
Cable Length | 1830mm |
Standards Met | ErP Compliant |
Efficiency | 84% |
MTBF | 500000h |
Minimum Temperature | 0°C |
Energy Efficiency Level | V |
Line Regulation Range | ±1% |