- RS Stock No.:
- 436-793
- Mfr. Part No.:
- GPP10 6V
- Brand:
- Friwo
Discontinued product
- RS Stock No.:
- 436-793
- Mfr. Part No.:
- GPP10 6V
- Brand:
- Friwo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ErP Global Power Plug - GPP Series, Standard Versions
The Friwo GPP Global Power Supply with interchangeable primary plugs is small size USB power supply which still delivers great performance. The interchangeable plugs of this global power supply make it suitable to be used in a large number of countries in the world.
Energy saving power supply
No load power consumption ≤0.5W
Supplied with interchangeable plug heads for use in UK, Europe, USA, Japan and Australia
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof
No load power consumption ≤0.5W
Supplied with interchangeable plug heads for use in UK, Europe, USA, Japan and Australia
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof
Standards
EN 60950-1, UL 60950-1, IEC 60950
Approvals
VDE, UL
Switch Mode - Friwo
Specifications
Attribute | Value |
---|---|
Plug Type | Australia, European Plug, IEC, Japan, UK, US |
Output Voltage | 6V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac |
Output Current | 1.4A |
Maximum Temperature | +40°C |
Output Connector | Interchangeable |
Input Connector | Universal Plug |
Number of Outputs | 1 |
Power Rating | 10W |
Cable Length | 2m |
MTBF | 200000h |
Standards Met | ErP Compliant |
Width | 58mm |
Minimum Temperature | 0°C |
Depth | 35.5mm |
Energy Efficiency Level | V |
Type | Switched Mode Power Supply |
Length | 66mm |