- RS Stock No.:
- 910-7961
- Mfr. Part No.:
- FN520002646
- Brand:
- 3M
1 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$74.18
(exc. GST)
$81.60
(inc. GST)
Units | Per unit |
1 + | $74.18 |
- RS Stock No.:
- 910-7961
- Mfr. Part No.:
- FN520002646
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M Abrasive Brush, 75 mm Diameter, P220 Grit Sise - FN520002646
This industrial abrasive brush from 3M with a 75mm diameter and P220 grit sise, is designed to provide high-speed and precision cleaning for metal surfaces. With the scotch-brite model users can expect a heavy-duty performance for a variety of applications in various industries.
Features & Benefits
• Precision abrasive brush with a 75mm diameter for accurate cleaning
• P220 grit sise ensures efficient removal of surface imreliableions
• High-speed performance for quick and effective results
• Heavy-duty design for industrial applications
• Scotch-Brite technology for enhanced cleaning efficiency
• Reduces the risk of hand-arm vibration, airborne particles, and noise hazards
• Long-lasting durability for cost-effective cleaning solutions
• P220 grit sise ensures efficient removal of surface imreliableions
• High-speed performance for quick and effective results
• Heavy-duty design for industrial applications
• Scotch-Brite technology for enhanced cleaning efficiency
• Reduces the risk of hand-arm vibration, airborne particles, and noise hazards
• Long-lasting durability for cost-effective cleaning solutions
Applications
• Ideal for flat heavy weld removal, bevelling, and edge prep
• Suitable for use with angle grinders
• Effective in reducing hand-arm vibration, airborne particles, and noise hazards
• Suitable for heavy metal grinding applications
• Suitable for use with angle grinders
• Effective in reducing hand-arm vibration, airborne particles, and noise hazards
• Suitable for heavy metal grinding applications
Can it reduce hand-arm vibration effectively?
Using the 3M Scotch-Brite abrasive brush can significantly reduce hand-arm vibration levels, providing a safer working environment.
Will it enhance the cleaning process for metal surfaces?
It is designed to improve the cleaning efficiency for metal surfaces, making it ideal for heavy-duty applications.
Is it suitable for use in industrial settings?
It is specifically designed for industrial applications, providing reliable and efficient cleaning solutions.
Can it reduce noise levels during operation?
With its advanced design, this scotch-brite abrasive brush helps in reducing noise levels, creating a more comfortable working environment.
Does it offer long-lasting durability?
Yes, it is built to last ensuring cost-effective cleaning solutions for industrial users.
Specifications
Attribute | Value |
---|---|
Grit Size | P220 |
Diameter | 75mm |
Maximum Safe Speed | 10000rpm |
Model | Scotch-Brite |