- RS Stock No.:
- 183-0960
- Brand:
- RS PRO
2 In AU stock for next working day delivery
352 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Set
$14.77
(exc. GST)
$16.25
(inc. GST)
Set(s) | Per Set |
1 - 4 | $14.77 |
5 + | $12.15 |
- RS Stock No.:
- 183-0960
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO 6 Piece Dual-Grit Flexible Sanding Pads Set
A flexible sanding pad set with different size grits on each side for removal, blending and finishing applications. Washable and reusable the sanding pads are designed to reach into narrow and curved or contoured spaces for a smooth and professional finish. Ideal for a variety of applications from model making to the automotive industry and suitable for both the professional and the hobbyist.
Features and Benefits
Kit Contents
- Soft sanding pads
- Various grit sizes
- Washable and reusable
- Excellent for curved and contoured surfaces
3 x Flexible Sanding Pads 80x30x6mm
These flexible sanding pads at 6mm thick are ideal for paint preparation and stripping and sanding rough surfaces The 600/1000 grit creates a smooth and clean finish.
60/100 Grit Coarse
240/400 Grit Medium
600/1000 Grit Fine
3 x Flexible Sanding Pads 80x30x12mm
These flexible sanding pads at 12mm thick are ideal for fully removing scratches and marks and surface restoration.
Features and Benfits
60/100 Grit Coarse
240/400 Grit Medium
600/1000 Grit Fine
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Sanding Block |
Grit Size | P100, P240, P400, P60, P600, P1000 |
Grade | Coarse/Fine |
Sheet Size | 80 x 30mm |
Length | 80mm |
Width | 30mm |
Number of Sheets per Pack | 6 |