- RS Stock No.:
- 779-122
- Mfr. Part No.:
- 66261077700
- Brand:
- Norton
90 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 5
$26.03
(exc. GST)
$28.63
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $26.03 | $5.206 |
*price indicative |
- RS Stock No.:
- 779-122
- Mfr. Part No.:
- 66261077700
- Brand:
- Norton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Bear-tex™ Hand Pad
Sheet size 150 x 230mm
Specifications
Attribute | Value |
---|---|
Abrasive Material | Aluminium Oxide |
Sandpaper Type | Abrasive Sheets |
Grade | Very Fine |
Length | 230mm |
Width | 150mm |
Number of Sheets per Pack | 5 |