- RS Stock No.:
- 910-7967
- Mfr. Part No.:
- FN520002638
- Brand:
- 3M
8 In AU stock for next working day delivery
39 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$72.94
(exc. GST)
$80.23
(inc. GST)
Units | Per unit |
1 + | $72.94 |
- RS Stock No.:
- 910-7967
- Mfr. Part No.:
- FN520002638
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M Abrasive Brush, 10,000rpm Maximum Speed, P120 Grit Size - Scotch-Brite Series - FN520002638
For squeaky clean surfaces in your workplace, use this abrasive brush from 3M. Thanks to a P120 grit size, it's the right choice for buffing and deburring materials like wood and metal to prepare them for finishing. It comes with a 6mm shaft for easy attachment to standard power tools, saving you setup time. You can use it at a speed of up to 10,000rpm, so it's a good fit for fast-paced operations.
Features & Benefits
76mm diameter means it covers a large surface area in a short time
Precision-shaped ceramic grain bristles are durable, for long-lasting performance
Precision-shaped ceramic grain bristles are durable, for long-lasting performance
Applications
Metal workshops
Art studios
Machine building
Art studios
Machine building
Is it safe to use this brush on metal surfaces?
Yes, this unit's bristles are designed so they're hard enough to remove rust and surface contaminants from metal surfaces, but also soft enough to clean without damaging the material itself.
Specifications
Attribute | Value |
---|---|
Brush Type | Circular |
Diameter | 76mm |
Grit Size | P120 |
Model | BB-ZS |
Maximum Safe Speed | 10000rpm |