3M Aluminium Oxide Sanding Disc, 150mm, Medium Grade, P360 Grit, Hookit, 100 in pack
- RS Stock No.:
- 456-2423
- Mfr. Part No.:
- 50452 255P HKT
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 456-2423
- Mfr. Part No.:
- 50452 255P HKT
- Brand:
- 3M
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
3M™ 255P Hookit™ Abrasive Disc
The 3M™ Hookit™ 255P Paper Disc contains a 3M high-performance aluminium oxide abrasive offers a continuous cutting action. The abrasive blend has an anti-embossing coating to extend the life, whilst offering quality and consistent results. These are suitable for intermediate and final sanding applications.
C-weight paper backing gives good mineral support
Longer product life and sustained cutting action
3M Hookit fixing system
Can be attached and reattached as many times as necessary
Enhanced antiloading coating to extend product working life
Longer product life and sustained cutting action
3M Hookit fixing system
Can be attached and reattached as many times as necessary
Enhanced antiloading coating to extend product working life
Outstanding Cutting Performance
The 255P disc contains an impressive abrasive blend that is capable for general purpose lightweight sanding. The blend offers a continuous cutting action and coupled with C-weight paper support, which aids the minerals for sustained cutting action and longer life. The 3M™ Hookit™ attachment allows the disc to be easily changed out simply and safely.
The 3M™ Hookit™ 255P Paper Disc is well-suited for intermediate and final sanding of solid or painted metal surfaces and plastic parts. The anti-embossed coating helps to extend the life and efficiency when working on persistent coatings and difficult primers.
Features and Benefits
Sustained cutting action from aluminium oxide abrasive with a longer life
Anti-loading coating for extended working life and good results
Use on a variety of surfaces effectively
Hookit™ system allows for a quick disc change simply and safely
Applications
3M™ Hookit™ discs are ideal for work spaces where adhesive backed discs may become contaminated by dust, dirt, or flying debris.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Hook & Loop Discs
All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.
Attribute | Value |
---|---|
Disc Diameter | 150mm |
Disc Type | Sanding Disc |
Abrasive Material | Aluminium Oxide |
Grit Size | P360 |
Number in Pack | 100 |
Grade | Medium |
Model | Hookit |