Recently searched

    Ansmann NiMH Rechargeable AAA Battery, 800mAh, 1.2V

    Subtotal (1 unit)**

    $6.69

    (exc. GST)

    $7.36

    (inc. GST)

    Add to Basket
    Select or type quantity
    135 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$6.69

    **price indicative

    RS Stock No.:
    776-0831
    Mfr. Part No.:
    2311-3003
    Brand:
    Ansmann
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Ansmann

    Capacity

    800mAh

    Terminal Type

    Tags

    Nominal Voltage

    1.2V

    Low Self Discharge

    Yes

    Size

    AAA

    Chemistry

    NiMH

    Operating Temperature Range

    -20 → +50°C

    Minimum Operating Temperature

    -20°C

    Maximum Operating Temperature

    +50°C

    Related links