- RS Stock No.:
- 776-1058
- Mfr. Part No.:
- 7638900349993
- Brand:
- Energizer
44 In AU stock for next working day delivery
In Global stock for delivery within 21 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$21.283
(exc. GST)
$23.411
(inc. GST)
Units | Per unit | Per Pack* |
4 + | $21.283 | $85.132 |
*price indicative |
- RS Stock No.:
- 776-1058
- Mfr. Part No.:
- 7638900349993
- Brand:
- Energizer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Energizer Rechargeable Extreme Batteries
Energizer rechargeable extreme batteries ideal for use with digital devices such as digital cameras, PDA's, MP3 players, DVD Players.
Comes pre charged
Stays charged for a year when not in use
Stays charged for a year when not in use
Energizer Recharge Extreme NiMH 2.3Ah AA Battery 1.2V
Introducing the worlds first rechargeable AA batteries made with 4% recycled batteries by Energizer, the Recharge Extreme range delivers high power and lasting performance, combining both performance and environment. Ideal for high drain power consuming devices as these last up to 6x longer* typical usage devices include Digital Cameras, Cordless house phones, games consoles and Bluetooth mouse and keyboards.
The Energizer Extreme batteries can be used straight out of the packet as they come pre-charged and can be recharged hundreds of times. When not in use, the batteries can be in storage for up to 12 months and designed usage for up to 5 years total under typical usage patterns.
*in digital cameras vs Energizers standard alkaline (results may vary by device)
How are the batteries Eco-friendly?
Using innovative technology in the manufacturing process, the batteries are made from refined and transformed recycled battery material using resources that are less impactful on the environment but also delivering long lasting high performance formulated with special additives making it ideal not only for home use but also for schools, hospitals and industrial use.
The Energizer Extreme batteries can be used straight out of the packet as they come pre-charged and can be recharged hundreds of times. When not in use, the batteries can be in storage for up to 12 months and designed usage for up to 5 years total under typical usage patterns.
*in digital cameras vs Energizers standard alkaline (results may vary by device)
How are the batteries Eco-friendly?
Using innovative technology in the manufacturing process, the batteries are made from refined and transformed recycled battery material using resources that are less impactful on the environment but also delivering long lasting high performance formulated with special additives making it ideal not only for home use but also for schools, hospitals and industrial use.
Features & Benefits
• Eco-friendly – worlds first 4% recycled battery
• Last up to 6X longer
• Rechargeable AA NiMH 3200mAh 1.2V Battery
• Re-charge 100s of times.
• Pre-charged for immediate use
• Last up to 5 years.
• Stays charged for up to 12 months when not in use.
• Works with any NIMH battery charger
• Suitable for all devices and occasions
• Last up to 6X longer
• Rechargeable AA NiMH 3200mAh 1.2V Battery
• Re-charge 100s of times.
• Pre-charged for immediate use
• Last up to 5 years.
• Stays charged for up to 12 months when not in use.
• Works with any NIMH battery charger
• Suitable for all devices and occasions
Typical Applications
Energizer Recharge Extreme AA batteries are used in various electronic applications suitable for high-drain devices. Example applications include:
• Digital Cameras
• Gaming devices / wireless gaming controllers
• Cordless house telephones
• Remote controls
• Torches
• Wireless peripherals such as wireless mouse/keyboards
• Clocks
• Baby monitors
• Digital Cameras
• Gaming devices / wireless gaming controllers
• Cordless house telephones
• Remote controls
• Torches
• Wireless peripherals such as wireless mouse/keyboards
• Clocks
• Baby monitors
FAQs
How many times can I charge my Energizer Recharge Extreme rechargeable battery?
This range of Energizer batteries can be recharged hundreds of times.
What type of charger can be used with these batteries?
The Energizer Recharge Extreme NiMH batteries can be recharged with any NiMH charger.
Can Energizer Recharge Extreme Batteries be used in any device?
Yes, if it is the right size, you can use Energizer rechargeable batteries in any device although ideal for medium to high drain devices. However, it is recommended to refer to your user manual for compatibility. Rechargeable batteries are best suited for mid to high drain devices such as digital cameras, wireless mouse/keyboards and games controllers which usually drain alkaline batteries much quicker.
Should Energizer Recharge Extreme batteries be fully discharged before recharging?
No, it is not necessary to fully discharge the batteries before recharging as they do not suffer from so called memory effect.
How to dispose of the Batteries?
Recycle responsibly, a wide range of schemes are available. Most batteries rechargeable or non-rechargeable can be recycled.
This range of Energizer batteries can be recharged hundreds of times.
What type of charger can be used with these batteries?
The Energizer Recharge Extreme NiMH batteries can be recharged with any NiMH charger.
Can Energizer Recharge Extreme Batteries be used in any device?
Yes, if it is the right size, you can use Energizer rechargeable batteries in any device although ideal for medium to high drain devices. However, it is recommended to refer to your user manual for compatibility. Rechargeable batteries are best suited for mid to high drain devices such as digital cameras, wireless mouse/keyboards and games controllers which usually drain alkaline batteries much quicker.
Should Energizer Recharge Extreme batteries be fully discharged before recharging?
No, it is not necessary to fully discharge the batteries before recharging as they do not suffer from so called memory effect.
How to dispose of the Batteries?
Recycle responsibly, a wide range of schemes are available. Most batteries rechargeable or non-rechargeable can be recycled.
Specifications
Attribute | Value |
---|---|
Capacity | 2.3Ah |
Number of Batteries Supplied | 4 |
Chemistry | NiMH |
Size | AA |
Nominal Voltage | 1.2V |
Operating Temperature Range | 0 → +50°C |
Terminal Type | Standard |
Related links
- Ansmann AA NiMH Rechargeable AA Batteries 1.2V - Pack of 4
- Panasonic AA NiMH Rechargeable AA Batteries 1.2V - Pack of 4
- Ansmann MaxE AA NiMH Rechargeable AA Batteries 1.2V - Pack of 4
- Ansmann MaxE AA NiMH Rechargeable AA Batteries 1.2V - Pack of 2
- RS PRO AA NiMH Rechargeable AA Batteries 1.2V - Pack of 4
- RS PRO AA NiMH Rechargeable AA Batteries 1.2V - Pack of 8
- Ansmann AA NiMH Rechargeable AA Batteries 1.2V - Pack of 2
- Energizer AA NiMH Rechargeable AA Batteries 1.2V - Pack of 10