Recently searched

    Ansmann AA NiMH Rechargeable AA Battery, 2.1Ah, 1.2V - Pack of

    Subtotal (1 unit)**

    $5.37

    (exc. GST)

    $5.91

    (inc. GST)

    Add to Basket
    Select or type quantity
    7 In AU stock for next working day delivery*
    111 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$5.37

    **price indicative

    RS Stock No.:
    681-3158
    Mfr. Part No.:
    2312-3003
    Brand:
    Ansmann
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Ansmann

    Capacity

    2.1Ah

    Number of Batteries Supplied

    1

    Chemistry

    NiMH

    Size

    AA

    Nominal Voltage

    1.2V

    Operating Temperature Range

    -20 → +55°C

    Low Self Discharge

    Yes

    Minimum Operating Temperature

    -20°C

    Maximum Operating Temperature

    +55°C

    Terminal Type

    Flat

    Model Number

    FLAT TOP

    Related links