- RS Stock No.:
- 488-9346
- Mfr. Part No.:
- J01120B0091
- Brand:
- Telegartner
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$69.50
(exc. GST)
$76.45
(inc. GST)
Units | Per unit |
1 - 14 | $69.50 |
15 - 49 | $67.41 |
50 - 99 | $65.32 |
100 - 249 | $64.16 |
250 + | $62.63 |
- RS Stock No.:
- 488-9346
- Mfr. Part No.:
- J01120B0091
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Straight plug
7/16 Series - Telegartner
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | 7/16 Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG214/U |
Operating Frequency | 0 to 7GHz |
Contact Plating | Copper Silver Alloy |