Rosenberger 4.3-10 Series, Plug HEX Screw 4.3-10 Connector, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 136-7717
- Mfr. Part No.:
- 64S201-272N1
- Brand:
- Rosenberger
Discontinued product
- RS Stock No.:
- 136-7717
- Mfr. Part No.:
- 64S201-272N1
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rosenberger 4.3-10 RF Coaxial Cable Plug Connectors
4.3- 10 RF coaxial cable plug connectors with a compact, lightweight design and interface according to IEC 61169-54. The footprint of these 4.3- 10 connectors is 40% smaller than 7-16 connectors making them ideal for use in applications where space is limited. These 4.3-10 coaxial cable connectors have a high electrical performance and a low PIM (Passive Intermodulation) independent of torque. The electrical and mechanical planes of these RF coaxial cable plugs have been separated resulting in a low coupling torque for easy connection. The body of these coaxial cable connectors has a white bronze plating that provides protection against oxidization.
These RF coaxial cable plug connectors are available with three coupling methods; screw on (HEX), hand screw and a push-pull quick connection type with self locking. The HEX screw versions are recommended for use in harsh environments. All three of these plug types can mate with the universal jack enabling design flexibility.
Features and Benefits
Interface according to IEC 61169-54
Low PIM and high electrical performance
Compact and lightweight design
Small foot print
Low coupling torque
Easy installation
Outstanding insertion/return loss
Low PIM and high electrical performance
Compact and lightweight design
Small foot print
Low coupling torque
Easy installation
Outstanding insertion/return loss
White bronze plated body for protection against oxidization
Product Application Information
4.3-10 RF coaxial cable connectors are designed to meet the increasing performance needs of mobile communications applications. Their compact design means that they are able to support the ongoing space reduction requirements of infrastructure equipment
Rosenberger 4.2-10 RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | 4.3-10 Connector |
Mounting Type | HEX Screw |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | RG402 |
Size | Standard |
Operating Frequency | 12GHz |
Body Plating | White Bronze |
Series | 4.3-10 |
Contact Material | Beryllium Copper (Center Contact), Brass (Outer Contact) |