- RS Stock No.:
- 232-5405
- Brand:
- RS PRO
Price (ex. GST) Each
$81.64
(exc. GST)
$89.80
(inc. GST)
On back order for despatch 26/09/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $81.64 |
- RS Stock No.:
- 232-5405
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
RS PRO Recycled PLA 3D Printer Filament
Introducing recycled PLA 3D printer filaments from RS PRO, a great alternative to one of the most popular and easy to use 3D printing materials on the market. PLA (Polylactic Acid) filament is a thermoplastic polymer and best seller in the 3D printing world. This range of recycled PLA printing filaments are odourless, making them ideal for use in domestic or closed-off environments with little ventilation. Furthermore, high quality print performance is maintained offering high impact and rigidness making them ideal for industrial applications. RS PRO recycled PLA filaments are easy to use with various print temperatures, whilst ensuring high-performance printing and a high quality overall finished print. Recycled PLA filaments from RS PRO are suitable for use in a wide range of applications, but especially useful in domestic, education, or office environments.
In addition to previously wasted material now being recycled and reused, RS PRO recycled PLA printer filaments are also supplied in 100% plastic-free sustainable packaging with easy to recycle cardboard spools making them the perfect choice for becoming more sustainable and environmentally conscious.
In addition to previously wasted material now being recycled and reused, RS PRO recycled PLA printer filaments are also supplied in 100% plastic-free sustainable packaging with easy to recycle cardboard spools making them the perfect choice for becoming more sustainable and environmentally conscious.
Features and Benefits:
- The range of RS PRO recycled PLA filaments are easy to use, offering reliable performance and good surface quality for final prints, making it the ultimate 3D printing filament for no-hassle printing applications
- The filament ensures easy printing across a range of temperatures, which means common problems like poor filament output that could affect the overall printed quality of the final product, are eliminated, ensuring the creation of high quality and high-resolution printed parts
- PLA 3D printing material is one of the least expensive printing filaments making it cost-effective.
- Its a great alternative to ABS plastic with the same high strength properties, is non-toxic and offers minimal deformation, making it ideal for beginners or for use in domestic, education and office environments
- Supplied on easy to recycle cardboard spools in 100% plastic-free sustainable packaging, further reducing environmental impact
Technical Features:
- Filament Diameter: 1.75 mm or 2.85 mm
- Compatible with most dual printing desktop FDM or FFF technology 3D printers
- All 3D printing materials are supplied in a 500 g or 1 kg package
- Printing temperature: +210°C±10°C
- Available in a range of colours
Applications:
3D printing materials or filaments are very versatile products that can create an infinite possibility of outcomes and final prints. There are various materials and colours on the market that can be used depending on the preferred end product in mind, and thanks to this innovative and creative 3D printing technology, 3D printers have enabled an exciting stream of high-resolution 3D prints that can create architectural visualisation models, household tools, functional prototypes and so much more. 3D printing and 3D printing filaments are most commonly used in applications like:
- General printing and Hobbyist
- Medical and Education
- Prototyping and Jewellery
- Architecture models and Engineering
- Aviation and Automotive
What is PLA?
Polylactic Acid (PLA) is a biodegradable plastic made from renewable natural resources and one of the most popular materials for 3D printing. Plastics such as PLA are the most popular 3D printing material due to its simplicity, dimensional accuracy and low cost. This type of material can offer high tensile strength and impact-resistant properties, making it an excellent choice for 3D printing applications. In addition to this, PLA filament can be printed at a low temperature and does not require a heated bed and is one of the most environmentally friendly filaments available.
PLA is a tough, easy to use high-grade PLA type of filament, ideal for 3D printing. Slightly modified, the filament retains the typical features of PLA but makes it tougher and less brittle and thanks to the low shrinkage factor, this material will not deform after cooling.
PLA is a tough, easy to use high-grade PLA type of filament, ideal for 3D printing. Slightly modified, the filament retains the typical features of PLA but makes it tougher and less brittle and thanks to the low shrinkage factor, this material will not deform after cooling.
RS PRO - Making 3D Printing Filaments more sustainable
At RS, we have implemented a new process of recycling our own post-industrial waste that couldnt directly be re-used during production. We do this by collecting our own industrial waste by collecting per material, shredding the waste and making it homogenous by compounding and then extruding it again.
With PLA being one of the best-selling 3D printing filament materials in the world, our aim is to reduce waste streams of our PLA, while ensuring the print performance almost the same, if not better than standard, non-recycled PLA.
With PLA being one of the best-selling 3D printing filament materials in the world, our aim is to reduce waste streams of our PLA, while ensuring the print performance almost the same, if not better than standard, non-recycled PLA.
Note:
- It is important to ensure that the filament is stored correctly to maintain its quality. Over prolonged periods of time, the plastic absorbs moisture from the air which in turn creates small water bubbles in the filament. When heated in the extruder nozzle, these bubbles quickly reach boiling point and impact the fluidity of the filament which then impacts the overall printing result. The use of desiccant dehumidifiers to absorb moisture is highly recommended.
- Keep material sealed until ready for use
- To maintain the product quality, we recommend removing the filament from your printer if not used for more than a few hours and store unused material in the provided resealable bag in a cool dark place
- Store in a cool and dry place (15 ˚C -25 ˚C) and away from UV light, enhances the shelf life significantly
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Material Type | PLA |
Printing Technology | FDM |
Machine Specific | No |
Colour | Black |
For Use With | Any 3D Printer |
Weight | 1kg |
Diameter | 1.75mm |
Printing Material | Recycled PLA |
Related links
- RS PRO 1.75mm Black Recycled PLA 3D Printer Filament, 500g
- RS PRO 2.85mm Black Recycled PLA 3D Printer Filament, 1kg
- RS PRO 1.75mm Grey Recycled PLA 3D Printer Filament, 1kg
- RS PRO 1.75mm Red Recycled PLA 3D Printer Filament, 1kg
- RS PRO 1.75mm Orange Recycled PLA 3D Printer Filament, 1kg
- RS PRO 1.75mm Green Recycled PLA 3D Printer Filament, 1kg
- RS PRO 1.75mm White Recycled PLA 3D Printer Filament, 1kg
- RS PRO 1.75mm Silver Recycled PLA 3D Printer Filament, 1kg