- RS Stock No.:
- 916-2728
- Mfr. Part No.:
- 52-468-D36
- Brand:
- COAX Connectors
339 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$6.85
(exc. GST)
$7.53
(inc. GST)
Units | Per unit |
1 - 4 | $6.85 |
5 - 9 | $6.78 |
10 + | $6.68 |
- RS Stock No.:
- 916-2728
- Mfr. Part No.:
- 52-468-D36
- Brand:
- COAX Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
1.0/2.3 Right Angled Jacks
A series of professional quality machined 75 Ω DIN 1.0/2.3 mm connectors from Coax Connectors. This range of right angled PCB mounting Jacks have gold plated brass bodies and gold plated centre contacts. The Micro miniature connectors feature a push-pull coupling mechanism and are fully interchangeable with Type 54 connectors. These DIN 1.0/2.3 mm connectors are widely used in the digital communication and machine broadcast markets. With their compact size, the true 75 Ω versions can be used as a substitute for BNC in the broadcast field. The DIN 1.0/2.3 mm connectors meet SMPTE 292M 424M Coaxial Press version 1.1 standards.
Coax Connectors 1.0/2.3 Range
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | 1.0/2.3 Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Size | Micro Miniature |
Bulkhead | Yes |
Operating Frequency | 0 to 4.5GHz |
Body Plating | Gold |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Push-Pull |