- RS Stock No.:
- 916-0583
- Mfr. Part No.:
- 52-005-B6-FB
- Brand:
- COAX Connectors
201 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.80
(exc. GST)
$10.78
(inc. GST)
Units | Per unit |
1 - 4 | $9.80 |
5 - 9 | $9.65 |
10 - 24 | $9.44 |
25 - 49 | $9.25 |
50 + | $9.05 |
- RS Stock No.:
- 916-0583
- Mfr. Part No.:
- 52-005-B6-FB
- Brand:
- COAX Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
1.0/2.3 Straight Crimp Plugs
A series of superior quality 75 Ω machined 1.0/2.3 crimp plugs from Coax Connectors. These micro-miniature connectors have nickel plated brass bodies and gold plated phosphor bronze contacts. The connectors feature a push-pull coupling allowing for quick and secure mating with jacks. Removal is easy, simply slide back the coupling sleeve with fingers or a removal tool can be used when the connectors are in a restricted space. The 1.0/2.3 connectors would typically be used in the broadcast and machine vision markets. Tested to comply with SMPTE 292M 424M and ST2081-1 standards.
Coax Connectors 1.0/2.3 Range
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | 1.0/2.3 Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | BELDEN 1505A, Bryant BD SD05A, Conducfil 14472, Draka 0.8/3.7A/F, Image 720, Percon VK6, VK77 |
Size | Miniature |
Bulkhead | Yes |
Operating Frequency | 4.5GHz |
Body Plating | Nickel |
Contact Material | Beryllium Copper (Outer), Phosphor Bronze (Centre) |
Contact Plating | Gold |
Mating Type | Snap On |