Solder Fume Extractor Kits

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Kit Type Model Number Kit Contents Extraction Type Main Filter Type Maximum Users Voltage Rating Noise Level Maximum Airflow Rate Wattage Filter Full Alarm ESD Safe Remote Control Height
RS Stock No. 764-5760
BrandRS PRO
$144.92
Each
units
ESD Universal Adjustable Iron Kit - Stainless Steel Tube, 4 x E Clips, Clear Plug, 6.5x4.5mm Silicone Hose, Small Brass Brush, Rubber Tube to Iron Strap - - - - - - - - - - -
RS Stock No. 703-3268
Mfr. Part No.100295
BrandPurex
$398.95
1 Kit
Kit(s)
Flexible Arm Kit - 38 mm x 1 m Arm, 51 mm x 2 m Flexible Hose, Clamped Bench Bracket, Conical Cowl, Connecting Cuffs (x2), Pen Nib Nozzle, Support Collar & Valve - - - - - - - - - - -
RS Stock No. 420-990
Mfr. Part No.AC-FX1
BrandMetcal
$48.43
1 Kit
Kit(s)
Fume Extraction Kit BTX 208 Cleaning Brush, Connecting Gland, S Clips, Silicon Hose, Stainless Tube, Universal Clips - - - - - - - - - - -
RS Stock No. 703-3262
Mfr. Part No.300001
BrandPurex
$102.84
1 Kit
Kit(s)
Universal Tip Fume Extraction Kit - Adapter, Extraction Tube Clip Metcal/Mini Weller, Extraction Tube Clip Universal, Extraction Tube Clip Weller, Extraction Tube Metcal, Extraction Tube Universal, Extraction Tube Weller, Hose Clips, Metcal Iron, Soldering Iron Stand, Standard Iron, Universal Iron Stand, Wall Clear Silicone Hose - - - - - - - - - - -
RS Stock No. 667-9267
Mfr. Part No.T0053657199N
BrandWeller
$351.62
Each
units
Fume Extract Arm Kit WF FUNNEL Bench Mounting Clamps, Extraction Hose 3m, Funnel Nozzles, OF10 Extraction Arm, Stop Valve - - - - - - - - - - -
RS Stock No. 162-4467
Mfr. Part No.MG100S
BrandWeller
$4,816.11
Each
units
Fume Extraction Kit MG100S Compact filter Consists of H13 Particle Filter and Wide Band Gas Filter (50% Active Carbon and 50% Chemisorb), MG 100S Fume Extraction Unit 120 V and 50/60 Hz Volume H13 99.95% 2 240V 48dB(A) 140m³/h 100W Yes Yes Yes 610mm
Related Products
Suction nozzle easy to change by 90° eccentric ...
Description:
Suction nozzle easy to change by 90° eccentric rotation Improved thermal transfer, particularly suitable for solder joints with large thermal requirementDSX 80 desoldering iron also available as separate item Suitable suction nozzles, Series DX can also be ordered separately - ...
Vacuum pump type desoldering station with soldering capability ...
Description:
Vacuum pump type desoldering station with soldering capability Integrated nozzle contains heater and sensor, providing instant thermal recovery Selectable grip: detachable handle allows gun or pencil style grip Small ergonomic-style grip and low weight allows for fatigue-free work Reduced clogging ...
Compact space saving design SMD / BGA rework ...
Description:
Compact space saving design SMD / BGA rework station with new design nozzle giving consistent hot air temperature using sensor feedback control Upgraded power - MAX 500°C/930°F for lead-free soldering and rework applications Pre-heating, main heating and cooling down can ...
The MX-500 Soldering and Rework System utilizes Smart ...
Description:
The MX-500 Soldering and Rework System utilizes Smart Heat® Technology, wherein each cartridge is equipped with a self-regulating heater which ’senses’ its own temperature and closely maintains its pre-set idle temperature for the life of the heater-tip MX-500SPT Soldering / ...