Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)Tact switches are an electromechanical switch for:- Keyboards Keypads Instruments Interface control panel applicationsThere are many types of electric tactile switches available and these are:- Standard Types Illuminated Types Sealed Types Key Tops Surface Mount Types Hinged Types SPST (Single Pole Single through) SPDT (single pole double throw) DPST (double pole, single throw) DPDT (double pole double throw)All Tactile switches are designed for applications such as:- Automotive Industrial Telecommunication networks

...
Read more Read less

Filters

Viewing 1 - 20 of 244 products
Results per page
Description Price Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS Stock No. 758-1938
Mfr. Part No.SKHHAKA010
$0.443
Each (In a Box of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 5mm Black Stem - - 6 x 6 x 5mm - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 119-1911
Mfr. Part No.SKHHAK
$0.442
Each (In a Pack of 5)
units
SPST-NO Through Hole - 1.5mm Black Button - - - - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 336-7069
Mfr. Part No.SKHLAC
$0.854
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Through Hole Momentary - Grey Plunger - - - - - 50 mA@ 12 V dc - 1.57 N
RS Stock No. 758-1963
Mfr. Part No.SKHHDTA010
$1.218
Each (In a Box of 10)
units
Single Pole Single Throw (SPST) Through Hole Momentary 13mm Black Stem - - 6 x 6 x 13mm - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 119-1933
Mfr. Part No.SKHHBV
$0.724
Each (In a Pack of 5)
units
SPST-NO Through Hole - 3.5mm Black Button - - - - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 758-1941
Mfr. Part No.SKHHBVA010
$0.443
Each (In a Box of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 7mm Black Stem - - 6 x 6 x 7mm - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 123-9633
Mfr. Part No.SKHCBFA010
$1.27
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) PC Pin Momentary 0.8mm Black Flat Button 12mm 12mm 12 x 12mm - PCB 50 mA @ 12 V dc - 1.27 N
RS Stock No. 119-2015
Mfr. Part No.SKHCBFA010
$1.27
Each (In a Pack of 5)
units
SPST-NO Through Hole - 0.8mm Black Button - - 12 x 12 x 4.3mm - - 5 mA @ 12 V dc - 1.274 N
RS Stock No. 758-2076
Mfr. Part No.SKQGAKE010
$0.596
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 1.5mm - Stem - - - - - 50 mA @ 12 V dc - 3.43 N
RS Stock No. 103-4414
Mfr. Part No.SKHHAJ
$0.336
Each (In a Pack of 5)
units
- Through Hole - 0.7mm - Button - - - - - - - 0.98 N
RS Stock No. 758-1922
Mfr. Part No.SKHHAJA010
$0.914
Each (In a Box of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 4.3mm Black Stem - - 6 x 6 x 4.3mm - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 758-1966
Mfr. Part No.SKHHAPA010
$0.33
Each (In a Box of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 9.5mm Grey Stem - - 6 x 6 x 9.5mm - - 50 mA @ 12 V dc - 1.57 N
RS Stock No. 758-1957
Mfr. Part No.SKHHANA010
$0.707
Each (In a Box of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 9.5mm Black Stem - - 6 x 6 x 9.5mm - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 119-1955
Mfr. Part No.SKHHAN
$0.442
Each (In a Pack of 5)
units
SPST-NO Through Hole - 6mm Black Button - - - - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 336-7514
Mfr. Part No.SKQGAD
$0.702
Each (In a Pack of 5)
units
SPST-NO Surface Mount - 0.3mm - Button - - - - - 50 mA @ 12 V dc - 2.55 N
RS Stock No. 917-3961
Mfr. Part No.SKRGACD010
$0.275
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) Pc Pin Momentary 0.7mm Grey Button - 6.2 (Dia.)mm 6.2 (Dia.)mm - Through Hole 50 mA - 2.55 N
RS Stock No. 758-2067
Mfr. Part No.SKQGADE010
$0.703
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 1.5mm - Stem - - 5.2 x 5.2mm - - 50 mA @ 12 V dc - 2.55 N
RS Stock No. 758-2063
Mfr. Part No.SKQGABE010
$0.703
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 1.5mm - Stem - - 5.2 x 5.2mm - - 50 mA @ 12 V dc - 1.57 N
RS Stock No. 917-4144
Mfr. Part No.SKRGAFD010
$0.275
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) Pc Pin Momentary 1.4mm Grey Button - 6.2 (Dia.)mm 6.2 (Dia.)mm - Through Hole 50 mA - 2.55 N
RS Stock No. 917-4119
Mfr. Part No.SKSFABE010
$0.852
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) - Momentary - Grey Button 2.8mm 2.4mm 2.8 x 2.4mm - Surface Mount 50 mA - 1.6 N