Recently searched

    Selector Switches

    A selector switch is required when more than one control option is needed, and complete units are useful in simplifying the process of purchasing individual components when a switch is required. Complete switch units can come in a variety of forms and usually contain the selector switch actuator, contact block and fixing collar, for enhanced ease of use.

    Selector switches can come in a variety of styles and colours and can be illuminated or non-illuminated, depending on the required application. The device may have a rotary selector, with the number of positions available ranging from two to four, such as a 2 position selector switch or a 4 position selector switch, making them adaptable to a wide range of control needs.

    A selector switch operates by mechanically connecting or disconnecting different electrical contacts within the switch. When the user rotates or moves the actuator, it changes the internal connections, allowing or preventing current flow to specific circuits. This enables selection between multiple options or functions, such as controlling motor direction or machine operating modes.

    Selector Switch Positions and Functions

    The number of positions on an industrial selector switch directly impacts its application and functionality:

    • 2 Position Selector Switch (On/Off): This is the most basic type, ideal for simple on/off control of a device or circuit.
    • 3 Position Selector Switch: Offers three options, commonly used for functions like forward/stop/reverse in motors or high/medium/low settings for appliances.
    • 4 Position Selector Switch: Provides four selections, suitable for applications requiring more control options, like selecting between different operating modes or fan speeds.
    • Selector Key Switch: Combines a selector switch with a lock mechanism, enhancing security by requiring a key to operate, ideal for controlling critical systems.
    • Illuminated Selector Switch: Incorporates an LED or other light source to provide visual indication of the switch's position or status, enhancing user interface and visibility in low-light environments.

    Types of Selector Switches

    Selector switches come in a variety of configurations to cater to different applications and user needs:

    • Rotary Selector Switches: These feature a rotating knob or dial to select different positions, offering intuitive and precise control.
    • Key-Operated Selector Switches: Enhance security by requiring a key for operation, ideal for sensitive or restricted access areas.
    • Toggle Selector Switches: Utilise a lever that toggles between positions, providing a simple and tactile switching experience.
    • Pushbutton Selector Switches: Use buttons to select different positions, often found in compact or space-constrained applications.

    Selector Switch Mounting and Installation

    Proper mounting and installation of industrial selector switches are crucial for ensuring their functionality and longevity.

    • Panel Mount: Most selector switches are designed for panel mount installation, requiring a cutout in the panel for secure placement.
    • Size and Depth: Consider the switch's dimensions and depth requirements when selecting a suitable panel. Industrial selector switches may have larger dimensions for heavy-duty applications.
    • Other Mounting Options: Some switches may offer alternative mounting styles like PCB mount or DIN rail mount, depending on the specific application.

    Industry Applications

    Selector switches play a crucial role in various industrial settings, providing reliable control and selection capabilities for a range of applications.

    • Industrial Automation: Industrial selector switches are integral to control panels, machinery, and automation systems, allowing operators to choose operating modes, start/stop motors, or adjust settings. Selector key switches may also be employed in critical systems requiring restricted access.
    • Manufacturing: In manufacturing environments, these switches control various processes and equipment, ensuring precise and efficient operations. Rotary selector switches are commonly used for selecting machine settings or production parameters.
    • Power Distribution: Selector switches manage power distribution within industrial facilities, enabling safe and controlled switching between different power sources or loads.
    • Telecommunications: They are used in telecommunication systems to select between different channels, frequencies, or operating modes.
    • Transportation: Selector switches find applications in various transportation systems, including controlling signals, lighting, and other critical functions. Illuminated selector switches can provide clear visual indication even in low-light conditions.

    Your Trusted Selector Switches Supplier & Manufacturer

    RS Australia carries high-quality industrial selector switches from leading brands like Schneider Electric, Siemens, Omron, and more. We carry an extensive range of selector switches in various configurations such as on-off, 2 position, 3 position, 4 position, illuminated and key switches. To buy our selector switches or other types of switches like a magnetic proximity switch or a rocker switch, simply visit our product page and filter according to your specific requirements.

    Need more information on delivery? Check out our Delivery page for details on services and fees.

    7 of 7
    Results per page