DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.



How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.


Features and benefits:



  • Gold contacts on some models for high reliability

  • Good replacement for jumpers

  • Units vary with 1 through to 32 poles.

  • Longer poles in some models save loading time in production.

  • Can be modified by cutting the poles to the required level

  • Good service temperature ranges for all environment

  • Offer resistance to shock and vibrations in some models

  • Inexpensive

  • Can check settings without powering them on


Where might I use DIP and SIP switches?



  • PC expansion cards

  • Arcade machines

  • Automatic garage doors

  • Industrial sectors


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS Stock No. 123-9560
Mfr. Part No.SSGM680200
$4.314
Each (In a Pack of 5)
units
8P8T-NC 25 (Opening and Closing) mA, 100 (When Energized) mA Gold 8 Surface Mount Top Slide DIP 3000Cycles +85°C -40°C -40 → +85°C - - 24 V dc, 50 V dc
RS Stock No. 123-9561
Mfr. Part No.SSGM720101
$2.72
Each (In a Pack of 5)
units
DPDT-NC 25 (Opening and Closing) mA, 100 (When Energized) mA Gold 2 Surface Mount Flat DIP 3000Cycles +85°C -40°C -40 → +85°C - - 24 V dc, 50 V dc
RS Stock No. 123-9555
Mfr. Part No.SSGM160100
$2.826
Each (In a Pack of 5)
units
6P6T-NC 25 (Opening and Closing) mA, 100 (When Energized) mA Gold 6 Through Hole Top Slide DIP 3000Cycles +85°C -40°C -40 → +85°C - - 24 V dc, 50 V dc
RS Stock No. 123-9556
Mfr. Part No.SSGM180100
$2.562
Each (In a Pack of 5)
units
8P8T-NC 25 (Opening and Closing) mA, 100 (When Energized) mA Gold 8 Through Hole Top Slide DIP 3000Cycles +85°C -40°C -40 → +85°C - - 24 V dc, 50 V dc
RS Stock No. 123-9553
Mfr. Part No.SSGM140100
$2.06
Each (In a Pack of 5)
units
4P4T-NC 25 (Opening and Closing) mA, 100 (When Energized) mA Gold 4 Through Hole Top Slide DIP 3000Cycles +85°C -40°C -40 → +85°C - - 24 V dc, 50 V dc
RS Stock No. 123-9563
Mfr. Part No.SSGM760102
$5.182
Each (In a Pack of 5)
units
6P6T-NC 25 (Opening and Closing) mA, 100 (When Energized) mA Gold 6 Surface Mount Flat DIP 3000Cycles +85°C -40°C -40 → +85°C - - 24 V dc, 50 V dc