Schmitt Trigger Inverters

Schmitt trigger inverters are a type of active circuit that convert an analog input signal to a digital output signal.

How do Schmitt trigger inverters work?

A Schmitt Trigger is a type of circuit which generates an output waveform (alternating current) to convert an analog input to a digital output signal.

Types of Schmitt trigger inverters

There are many integrated circuits (ICs) that have built-in Schmitt Triggers on their inputs. They can also be built using a type of transistor or by using an operational amplifier (an amplifier with a high input) or comparator.

Operational amplifier

An operational amplifier is an electronic amplifier with an inverting input that is connected to a voltage so that the circuit can convert signal successfully.

Non-symmetrical Schmitt trigger

A non-symmetrical Schmitt trigger is a type of circuit used to invert a Schmitt trigger in order to achieve two different non-symmetrical thresholds. These help to convert analog signal into digital.


...
Read more Read less

Filters

Viewing 61 - 80 of 308 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Automotive Standard
RS Stock No. 662-8736
Mfr. Part No.SN74LVC1G14DCKT
$1.188
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 1 Yes 5 ns @ 5 V, 5.5 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 5 LVC 2 x 1.25 x 0.9mm -
RS Stock No. 662-7689
Mfr. Part No.SN74AHC14DR
$0.445
Each (In a Pack of 10)
units
Inverter Schmitt Trigger - 6 Yes 10.6 ns @ 5 V, 16.3 ns @ 3.3 V -8mA 8mA Surface Mount SOIC 14 AHC 8.65 x 3.91 x 1.58mm -
RS Stock No. 798-9026
Mfr. Part No.74HC14S14-13
$0.479
Each (In a Pack of 25)
units
Inverter Schmitt Trigger Push-Pull 6 Yes 190 ns @ 50 pF -4mA 5.2mA Surface Mount SOIC 14 HC 8.74 x 3.99 x 1.48mm -
RS Stock No. 162-7495
Mfr. Part No.SN74LVC2G14IDCKRQ1
$0.375
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 2 Yes 4.3 ns @ 5 V, 5.4 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 6 LVC 2 x 1.25 x 0.9mm -
RS Stock No. 179-2058
Mfr. Part No.SN74LVC14ADR
$0.424
Each (In a Tube of 50)
units
Inverter Schmitt Trigger - 6 Yes 6.2 ns @ 3.3 V, 7.3 ns @ 2.7 V -24mA 24mA Surface Mount SOIC 14 LVC 8.65 x 3.91 x 1.58mm -
RS Stock No. 761-3710
Mfr. Part No.NC7S14P5X
$0.41
Each (In a Pack of 50)
units
Inverter Schmitt Trigger - 1 Yes 100ns -2.6mA 2.6mA Surface Mount SC-70 5 LVCMOS 2 x 1.25 x 0.9mm -
RS Stock No. 121-9219
Mfr. Part No.SN74LVC1G14DCKT
$0.612
Each (On a Reel of 250)
units
Inverter Schmitt Trigger - 1 Yes 5 ns @ 5 V, 5.5 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 5 LVC 2 x 1.25 x 0.9mm -
RS Stock No. 662-9767
Mfr. Part No.CD74AC14M
$1.116
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 6 Yes 10.5 ns @ 5 V -24mA 24mA Surface Mount SOIC 14 AC 8.65 x 3.91 x 1.58mm -
RS Stock No. 169-7247
Mfr. Part No.74HCT14S14-13
$0.177
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger Push-Pull 6 Yes 51 ns @ 50 pF -4mA 4mA Surface Mount SOIC 14 HCT 8.74 x 3.99 x 1.48mm -
RS Stock No. 162-6389
Mfr. Part No.SN74AUC1G14DBVR
$0.167
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 1 Yes 2.5 ns @ 2.5 V -9mA 9mA Surface Mount SOT-23 5 AUC 2.9 x 1.6 x 1.15mm -
RS Stock No. 751-2799
Mfr. Part No.74LVC1G04W5-7
$0.143
Each (On a Tape of 100)
units
Inverter - - 1 No 5ns -32mA 32mA Surface Mount SOT-25 5 LVC 3.1 x 1.7 x 1.3mm -
RS Stock No. 145-3454
Mfr. Part No.MC74HC1G14DFT2G
$0.073
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger Inverting 1 Yes 155 ns @ 50 pF -2.6mA 2.6mA Surface Mount SC-70 5 HC 2.2 x 1.35 x 1mm -
RS Stock No. 807-9931
Mfr. Part No.MC74HC1G14DFT1G
$0.109
Each (On a Tape of 400)
units
Inverter Schmitt Trigger CMOS 1 Yes 125 ns @ 50 pF -2.6mA 2.6mA Surface Mount SC-70 5 HC 2.2 x 1.35 x 1mm -
RS Stock No. 145-4511
Mfr. Part No.MM74HCT14MTC
$0.532
Each (In a Tube of 94)
units
Inverter Schmitt Trigger - 6 Yes 20 ns @ 5 V -4.8mA 4.8mA Surface Mount TSSOP 14 HCT 5 x 4.4 x 0.9mm -
RS Stock No. 663-2820
Mfr. Part No.SN74LVC14AD
$0.595
Each (In a Pack of 10)
units
Inverter Schmitt Trigger - 6 Yes 6.2 ns @ 3.3 V, 7.3 ns @ 2.7 V -24mA 24mA Surface Mount SOIC 14 LVC 8.65 x 3.91 x 1.58mm -
RS Stock No. 510-392
Mfr. Part No.74LVC1G14GW,125
BrandNexperia
$0.281
Each (In a Pack of 50)
units
Inverter Schmitt Trigger - 1 Yes 2.2 ns @ 5 V, 3 ns @ 3.3 V, 3.2 ns @ 2.7 V -32mA 32mA Surface Mount TSSOP 5 LVC 2.25 x 1.35 x 1mm -
RS Stock No. 671-1835
Mfr. Part No.MM74HCT14MX
$0.793
Each (In a Pack of 10)
units
Inverter Schmitt Trigger - 6 Yes 20 ns @ 5 V -4.8mA 4.8mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.5mm -
RS Stock No. 662-7569
Mfr. Part No.SN74AC14DR
$0.393
Each (In a Pack of 10)
units
Inverter Schmitt Trigger - 6 Yes 10 ns @ 5 V, 13.5 ns @ 3.3 V -24mA 24mA Surface Mount SOIC 14 AC 8.65 x 3.91 x 1.58mm -
RS Stock No. 179-2187
Mfr. Part No.SN74LVC14AD
$0.595
Each (In a Tube of 50)
units
Inverter Schmitt Trigger - 6 Yes 6.2 ns @ 3.3 V, 7.3 ns @ 2.7 V -24mA 24mA Surface Mount SOIC 14 LVC 8.65 x 3.91 x 1.58mm -
RS Stock No. 124-2271
Mfr. Part No.74LVC1G14GW,125
BrandNexperia
$0.061
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger - 1 Yes 2.2 ns @ 5 V, 3 ns @ 3.3 V, 3.2 ns @ 2.7 V -32mA 32mA Surface Mount TSSOP 5 LVC 2.25 x 1.35 x 1mm -
Related Products
74HCT Family, Diodes Zetex The 74HCT are a ...
Description:
74HCT Family, Diodes Zetex The 74HCT are a high-speed series of CMOS devices from Diodes Zetex Suitable for general purpose, the logic ICs are pin compatible with low power Schottky (LSTTL). They also benefit from low power consumption. The variety ...
74HC Family, Diodes Zetex The 74HC family by ...
Description:
74HC Family, Diodes Zetex The 74HC family by Diodes Zetex is made up of high-speed logic devices that use CMOS circuitry It is a series of general purpose logics ICs with low power consumption. A variety of types are available ...
74VHC1G Family, ON Semiconductor Advanced 74VHC High-Speed silicon-gate ...
Description:
74VHC1G Family, ON Semiconductor Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation Advanced high-speed low-power CMOS logic Operating ...
74AHC Family, Diodes Inc The 74AHC are an ...
Description:
74AHC Family, Diodes Inc The 74AHC are an advanced high-speed series of CMOS devices from Diodes Inc Suitable for general purpose, the logic ICs are compatible with a wide variety of applications. The Diodes Inc logic range also boasts mixed ...