Proximity Sensor ICs

Proximity Sensor ICs are used for object detection within a defined distance of the sensor. The proximity sensor sits within a circuit and provides output signals to trigger other functions. Proximity sensor ICs (integrated circuits) are components which are to be designed into PCBs.

Where are they used?

Proximity sensors ICs are designed into circuits for various non-contact sensing applications. They are often used in machine automation, mobile phones, proximity alarm systems, parking sensors as well as in military applications.

Types of Proximity Sensors

Various proximity sensor ICs are available, using a range of sensing technologies. These detection types benefit various applications depending on the users end goal and the system requirements. Some of the main proximity sensors use inductive, capacitive or infrared sensing depending on their application or sensing environment.

What are inductive proximity sensors?

Inductive sensors are used to detect metallic objects. Using a simple electromagnetic field, the sensor monitors the rise and fall of oscillation when a metallic object comes within the sensing range. This variation is monitored by a threshold circuit that can generate the relevant output signal when triggered. Operating ranges will vary depending on the shape and size of the sensor as well as the types of material that expect to be monitored by the sensor.

What are capacitive proximity sensors?

Capacitive sensors can be used for both metal and non-conductive objects. They offer Capacitive sensors use an electrical field to detect objects. Any changes in capacitance in the sensing area are detected by the sensor, which then changes state.

Example of proximity sensing:

Many smartphones today feature proximity sensing. An example of this is when you hold your phone to your ear, the sensor will detect this as an object in close proximity. This detection then triggers the screen to switch off. Proximity sensors are also used in switches, for example with hand gestures.


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Sensor Type Maximum Switching Frequency Maximum Output Current Maximum Output Voltage Sensing Distance Switching Mode Output Type Mounting Type Package Type Pin Count Maximum Supply Current Dimensions Height Length
RS Stock No. 755-3097
Mfr. Part No.Si1102-A-GMR
$3.77
Each
units
Optical Proximity Detector - - - 500mm - PWM Surface Mount ODFN-8 8 10 μA 3 x 3 x 0.75mm 0.75mm 3mm
RS Stock No. 892-0031
Mfr. Part No.Si1146-M01-GMR
$5.55
Each (In a Pack of 2)
units
Proximity Sensor - - - 1 to 50cm Digital Open Drain Surface Mount QFN 10 - 4.9 x 2.85 x 1.2mm 1.2mm 4.9mm
RS Stock No. 169-0196
Mfr. Part No.SI1141-M01-GMR
$3.39
Each (On a Tape of 100)
units
Proximity Sensor - - - 1 to 50cm Digital Open Drain Surface Mount QFN 10 - 4.9 x 2.85 x 1.2mm 1.2mm 4.9mm
RS Stock No. 892-0016
Mfr. Part No.Si1141-M01-GMR
$4.12
Each (In a Pack of 2)
units
Proximity Sensor - - - 1 to 50cm Digital Open Drain Surface Mount QFN 10 - 4.9 x 2.85 x 1.2mm 1.2mm 4.9mm
RS Stock No. 892-0028
Mfr. Part No.Si1143-M01-GMR
$6.025
Each (In a Pack of 2)
units
Proximity Sensor - - - 1 to 50cm Digital Open Drain Surface Mount QFN 10 - 4.9 x 2.85 x 1.2mm 1.2mm 4.9mm
RS Stock No. 892-0034
Mfr. Part No.Si1147-M01-GMR
$7.02
Each (In a Pack of 2)
units
Proximity Sensor - - - 1 to 50cm Digital Open Drain Surface Mount QFN 10 - 4.9 x 2.85 x 1.2mm 1.2mm 4.9mm
RS Stock No. 169-0198
Mfr. Part No.SI1143-M01-GMR
$5.023
Each (On a Tape of 100)
units
Proximity Sensor - - - 1 to 50cm Digital Open Drain Surface Mount QFN 10 - 4.9 x 2.85 x 1.2mm 1.2mm 4.9mm
RS Stock No. 892-0022
Mfr. Part No.Si1145-M01-GMR
$4.835
Each (In a Pack of 2)
units
Proximity Sensor - - - 1 to 50cm Digital Open Drain Surface Mount QFN 10 - 4.9 x 2.85 x 1.2mm 1.2mm 4.9mm