Gauge Pressure Sensor ICs

Filters

Viewing 41 - 60 of 91 products
Results per page
Description Price Maximum Overload Pressure Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure
RS Stock No. 183-7235
Mfr. Part No.BPS120-AD01P0-2DG
BrandBourns
$31.43
Each
units
1psi - Surface Mount SMD 8 10.2 x 12.7 x 8.4mm 10.2mm 12.7mm 8.4mm 1psi 5.5 V +85 °C - 0.15psi
RS Stock No. 183-7215
Mfr. Part No.BPS130-HG300P-3S
BrandBourns
$51.622
Each (In a Tray of 100)
units
300psi - - - 3 10.3 x 12.8 x 12.8mm 10.3mm 12.8mm 12.8mm 300psi 5.5 V +150 °C - -
RS Stock No. 183-2884
Mfr. Part No.P-2000-102G-15-BN
$41.36
Each
units
490kPa - Through Hole Dual in Line 6 12 x 10 x 12.5mm 12mm 10mm 12.5mm 196kPa - +80 °C 90 mV -
New
RS Stock No. 204-1822
Mfr. Part No.ABP2LSNT010BG2A3XX
BrandHoneywell
$19.56
Each
units
1600kPa - Surface Mount Leadless SMT 6 - - - - 1000kPa - - - -
RS Stock No. 169-8081
Mfr. Part No.ADP5141
BrandPanasonic
$36.675
Each (In a Tube of 100)
units
- - Through Hole - - - - - - - - +50 °C - -
RS Stock No. 183-7222
Mfr. Part No.BPS130-HA300P-1SG
BrandBourns
$69.97
Each
units
300psi - - - - 10.3 x 12.8 x 12.8mm 10.3mm 12.8mm 12.8mm 300psi 5.5 V +150 °C - -
RS Stock No. 183-7258
Mfr. Part No.BPS130-HG100P-3S
BrandBourns
$59.78
Each
units
100psi - - - 3 10.3 x 12.8 x 12.8mm 10.3mm 12.8mm 12.8mm 100psi 5.5 V +150 °C - -
RS Stock No. 836-8950
Mfr. Part No.ADP5140
BrandPanasonic
$50.21
Each
units
- - Through Hole - - - - - - - - +50 °C - -
RS Stock No. 146-8230
Mfr. Part No.4525-SS5A001GP
$51.23
Each
units
300psi - PCB Mount Single Side Port 8 17.4 x 12.4 x 4.1mm 17.4mm 12.4mm 4.1mm 20psi 5 V dc +105 °C - -
RS Stock No. 836-8963
Mfr. Part No.ADP5150
BrandPanasonic
$73.23
Each
units
- - Through Hole - - - - - - - - +50 °C - -
RS Stock No. 183-7204
Mfr. Part No.BPS110-AG01P0-2DG
BrandBourns
$26.68
Each (On a Reel of 250)
units
1psi - Surface Mount SMD 8 10.2 x 12.7 x 8.4mm 10.2mm 12.7mm 8.4mm 1psi 5.5 V +85 °C - 0.15psi
RS Stock No. 172-3004
Mfr. Part No.HSPPAD132A
$24.46
Each
units
- - Surface Mount - 8 12.7 x 4 x 1.85mm 12.7mm 4mm 1.85mm - 3.6 V +85 °C - -
RS Stock No. 183-7211
Mfr. Part No.BPS130-HA100P-1MG
BrandBourns
$48.13
Each (On a Reel of 250)
units
100psi - - - - 10.3 x 12.8 x 4.2mm 10.3mm 12.8mm 4.2mm 100psi 5.5 V +150 °C - -
RS Stock No. 183-2877
Mfr. Part No.P-2000-103G-15-BN
$197.39
Each (In a Tray of 5)
units
1961kPa - Through Hole Dual in Line 6 12 x 10 x 12.5mm 12mm 10mm 12.5mm 1471kPa - +80 °C 90 mV -
RS Stock No. 169-8077
Mfr. Part No.ADP5171
BrandPanasonic
$36.693
Each (In a Tube of 100)
units
- - Through Hole - - - - - - - - +50 °C - -
RS Stock No. 183-7205
Mfr. Part No.BPS120-AD01P0-2DG
BrandBourns
$24.872
Each (On a Reel of 250)
units
1psi - Surface Mount SMD 8 10.2 x 12.7 x 8.4mm 10.2mm 12.7mm 8.4mm 1psi 5.5 V +85 °C - 0.15psi
RS Stock No. 169-7320
Mfr. Part No.MPX2050GP
BrandNXP
$18.41
Each (In a Tray of 20)
units
200kPa 0.8mV/kPa Through Hole Case 344B-01 4 29.85 x 8.26 x 29.34mm 29.85mm 8.26mm 29.34mm 50kPa 16 V dc +125 °C 0.04 V 0kPa
RS Stock No. 821-2399
Mfr. Part No.MPX2050GP
BrandNXP
$30.07
Each
units
200kPa 0.8mV/kPa Through Hole Case 344B-01 4 29.85 x 8.26 x 29.34mm 29.85mm 8.26mm 29.34mm 50kPa 16 V dc +125 °C 0.04 V 0kPa
RS Stock No. 836-8931
Mfr. Part No.ADP5100
BrandPanasonic
$50.21
Each
units
- - Through Hole - - - - - - - - +50 °C - -
New
RS Stock No. 204-1824
Mfr. Part No.ABP2LSNT060PG2A3XX
BrandHoneywell
$19.56
Each
units
25000kPa - Surface Mount Leadless SMT 6 - - - - 413.6kPa - - - -
Related Products
Honeywell 40PC Series Amplified Pressure Sensors Amplified pressure ...
Description:
Honeywell 40PC Series Amplified Pressure Sensors Amplified pressure gauge sensor Small 6-pin DIL package requires minimal PCB space Fully signal conditioned monolithic design Silicon piezo-resistive measurement technology Port designed for O-ring interface Excellent media compatibility Accuracy of 02%Media: Air, ...
The MS4525 is a small, ceramic based, PCB ...
Description:
The MS4525 is a small, ceramic based, PCB mounted pressure transducer from Measurement Specialties The transducer is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance transducer designed to meet the strictest requirements. The ...
PS-A Pressure Sensors, Panasonic The PS-A series of ...
Description:
PS-A Pressure Sensors, Panasonic The PS-A series of pressure sensors have a built-in amplifier and compensating circuit and focus on high-level precisionTypical applications include industrial (pressure switches, pneumatic devices), medical (blood pressure monitors, compressed air pressure measurement, air beds) ...
This product is a force sensor using effect ...
Description:
This product is a force sensor using effect of piezo resistive bridge circuit formed on silicon diaphragmPiezo resistance is changed according to strain by applying force to the diaphragm.Small Unit size Unit size : 4.0mm x 2.6mm x 2.06mmt Supply ...