Up-Down Converter & Mixer Circuits

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Maximum Power Gain Maximum Input Frequency Maximum Output Frequency Maximum Power Dissipation Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
RS Stock No. 522-9997
Mfr. Part No.AD831APZ
$21.51
Each
units
0 dB 400MHz 200MHz 1.2 W PLCC 20 9.04 x 9.04 x 3.68mm 9.04mm 9.04mm 3.68mm 11 V +85 °C 4.5 V -40 °C
RS Stock No. 157-8501
Mfr. Part No.AD831APZ
$18.799
Each (In a Tube of 49)
units
0 dB 400MHz 200MHz 1.2 W PLCC 20 9.04 x 9.04 x 3.68mm 9.04mm 9.04mm 3.68mm 11 V +85 °C 4.5 V -40 °C
RS Stock No. 915-6496
Mfr. Part No.HMC557ALC4
$70.23
Each
units
- - - - LLC 24 4.13 x 4.13 x 1.02mm 4.13mm 4.13mm 1.02mm - +85 °C - -40 °C
RS Stock No. 160-3325
Mfr. Part No.HMC557ALC4
$73.261
Each (On a Reel of 50)
units
- - - - LLC 24 4.13 x 4.13 x 1.02mm 4.13mm 4.13mm 1.02mm - +85 °C - -40 °C
RS Stock No. 155-6743
Mfr. Part No.LT5557EUF#PBF
$13.61
Each (In a Tube of 91)
units
2.9 dB, 3.3 dB 3.8GHz 600MHz 269 mW QFN 16 4 x 4 x 0.7mm 4mm 4mm 0.7mm 3.9 V +85 °C 2.9 V -40 °C
RS Stock No. 153-3363
Mfr. Part No.LT5512EUF#PBF
$8.914
Each (In a Tube of 91)
units
- 3000MHz 2000MHz - QFN 16 4 x 4 x 0.75mm 4mm 4mm 0.75mm 5.25 V +85 °C 4.5 V -40 °C
RS Stock No. 786-9705
Mfr. Part No.LT5560EDD#PBF
$5.64
Each
units
2.7 dB 4000MHz 4000MHz - DFN 8 3 x 3 x 0.7mm 3mm 3mm 0.7mm 5.3 V +85 °C 2.7 V -40 °C
RS Stock No. 160-2644
Mfr. Part No.AD6633BBCZ
$221.552
Each (In a Tray of 126)
units
- - - 1.4 W CSPBGA 196 15.2 x 15.2 x 1.4mm 15.2mm 15.2mm 1.4mm - - - -
RS Stock No. 506-0861
Mfr. Part No.LT5512EUF#PBF
$13.43
Each
units
- 3000MHz 2000MHz - QFN 16 4 x 4 x 0.75mm 4mm 4mm 0.75mm 5.25 V +85 °C 4.5 V -40 °C
RS Stock No. 786-9695
Mfr. Part No.LT5557EUF#PBF
$20.50
Each
units
2.9 dB, 3.3 dB 3.8GHz 600MHz 269 mW QFN 16 4 x 4 x 0.7mm 4mm 4mm 0.7mm 3.9 V +85 °C 2.9 V -40 °C
RS Stock No. 697-6969
Mfr. Part No.AD608ARZ
$6.74
Each
units
28 dB 500MHz 30MHz 600 mW SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 5.5 V +85 °C 2.7 V -25 °C
RS Stock No. 145-6267
Mfr. Part No.HMC860LP3E
$8.277
Each (On a Reel of 50)
units
- - - - SMT 16 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.6 V +85 °C 4.8 V -40 °C
RS Stock No. 155-6745
Mfr. Part No.LT5560EDD#PBF
$3.416
Each (In a Tube of 121)
units
2.7 dB 4000MHz 4000MHz - DFN 8 3 x 3 x 0.7mm 3mm 3mm 0.7mm 5.3 V +85 °C 2.7 V -40 °C
RS Stock No. 809-9152
Mfr. Part No.AD6633BBCZ
$188.61
Each
units
- - - 1.4 W CSPBGA 196 15.2 x 15.2 x 1.4mm 15.2mm 15.2mm 1.4mm - - - -
RS Stock No. 158-0487
Mfr. Part No.AD608ARZ
$6.70
Each (In a Tube of 48)
units
28 dB 500MHz 30MHz 600 mW SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 5.5 V +85 °C 2.7 V -25 °C
RS Stock No. 862-6455
Mfr. Part No.HMC860LP3E
$10.89
Each
units
- - - - SMT 16 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.6 V +85 °C 4.8 V -40 °C