RF Transceivers

Radio frequency (RF) transceivers are electronic devices that can both transmit and receive radio frequency What is an RF Transceiver?RF transceivers transfer information wirelessly between two devices. RF transceivers includes both a transmitter and a receiver RF transceivers convert voice, video and data into a radio frequency for applications like satellite communication, mobile phones, radio and television signal. RF Transceivers convert IF (intermediate frequency) frequency (intermediate frequency) to RF frequency and vice versa. The main feature of the RF module is an embedded system to communicate with another device wirelessly. In an RF transceiver, the transmitter and receiver will share common circuitry. An electronic switch permits the RF transmitter and receiver to be joined to the same antenna and stops the output of the transmitter from damaging the receiver. Transceivers are categorised by how the receiver and transmitter communication channel is managed. This can be full duplex or half duplex communication access. What is the difference between duplex and half duplex? This refers to the type of transmission of the data Examples: A telephone is full duplex as both parties are able to talk at onceA walkie talkie is half duplex as only one party can transmit at a timeHow to choose the right RF transceiversThere are many types of RF transceiver around so your choice will depend on your desired application and chosen devices. Considerations when choosing a transceiver include everything from output power and supply voltage to frequency range, data rate and packaging.

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Number of Operating Bands Maximum Operating Band 1 Frequency Minimum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Minimum Operating Band 2 Frequency Minimum Operating Band 3 Frequency Data Rate Height Modulation Technique Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Type
RS Stock No. 866-8134
Mfr. Part No.MRF24J40MA-I/RM
BrandMicrochip
$12.20
Each (In a Tray of 54)
units
1 2.48GHz 2400MHz - - - 250kbps 1.7mm - 5.5 V 2.5 V +85 °C -40 °C Surface Mount
RS Stock No. 666-5748
Mfr. Part No.MRF24J40MA-I/RM
BrandMicrochip
$14.36
Each
units
1 2.48GHz 2400MHz - - - - 0.89mm O-QPSK 3.6 V 3.6 V +85 °C -40 °C Surface Mount
RS Stock No. 769-2687
Mfr. Part No.AT86RF233-ZU
BrandMicrochip
$4.60
Each
units
1 2.5GHz 2.32GHz - - - - 1mm QPSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS Stock No. 905-4113
Mfr. Part No.AT86RF212B-ZU
BrandMicrochip
$9.17
Each
units
3 787MHz 779MHz 870MHz 863MHz 902MHz 1 Mbps, 40 kbps 0.95mm BPSK, O-QPSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS Stock No. 178-5361
Mfr. Part No.MRF89XAT-I/MQ
BrandMicrochip
$3.09
Each (On a Reel of 3000)
units
3 870MHz 863MHz 928MHz 902MHz 950MHz - 0.75mm FSK, OOK - - - - Surface Mount
RS Stock No. 127-6609
Mfr. Part No.AT86RF233-ZU
BrandMicrochip
$4.615
Each (In a Pack of 2)
units
2 2527MHz 2322MHz 2480MHz 2405MHz - 2000kbit/s 1mm O-QPSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS Stock No. 127-6608
Mfr. Part No.AT86RF231-ZU
BrandMicrochip
$4.64
Each (In a Pack of 2)
units
1 2480MHz 2405MHz - - - 2Mbit/s 1mm O-QPSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS Stock No. 127-6607
Mfr. Part No.AT86RF212B-ZU
BrandMicrochip
$5.10
Each (In a Pack of 2)
units
5 924MHz 868.3MHz 935MHz 769MHz 769MHz 1000kbit/s 1mm O-QPSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS Stock No. 754-5115
Mfr. Part No.MRF89XAT-I/MQ
BrandMicrochip
$3.73
Each (On a Tape of 2)
units
3 870MHz 863MHz 928MHz 902MHz 950MHz - 0.75mm FSK, OOK - - - - Surface Mount