RF Receivers

RF receivers are IC (integrated circuit) components which provide detection of RF (radio frequency) signals. RF receivers are designed to receive radio signals from other devices. These ICs embedded in PCB modules to provide wireless communications. RF receivers receive data in frequency given in MHz, for example, 440MHz. Unlike IR communication, this cannot be interrupted. RF receivers also operate on particular voltage ranges, for example, 4.5 to 5.5 V. It is important What is modulation?Modulation is a process which prevents loss of the information transmitted by the frequency. When a signal is modulated, it combines the RF signal with higher-frequency wavelength. What is the ISM band?ISM (industrial, scientific and medical) bands are radio bands reserved for ISM purposes. There are processes used in ISM which can interfere with RF communications. There are different types of modulation available in RF receivers, such as:ASK - Amplitude-Shift KeyingFSK - Frequency-Shift KeyingGFSK - Gaussian Frequency-Shift KeyingOOK - On-Off KeyingPSK - Phase-Shift KeyingQAM - Quadrature Amplitude ModulationApplications for RF Receivers:CommunicationsRemote controlsCar alarm systemsAutomationSecurity and CCTVKeyless entry systemsRF Receiver ICs come in various packages such as:QFNQSOPSOICTSSOP

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Modulation Technique Package Type Pin Count Dimensions Length Width Height Maximum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Maximum Operating Band 3 Frequency Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Band 1 Frequency Automotive Standard
RS Stock No. 159-7556
Mfr. Part No.MICRF220AYQS
BrandMicrochip
$2.786
Each (In a Tube of 98)
units
ASK, OOK QSOP 16 4.9 x 3.91 x 1.47mm 4.9mm 3.91mm 1.47mm 13kHz - - 3.6 V +105 °C 1625Hz -
RS Stock No. 911-2834
Mfr. Part No.MICRF220AYQS
BrandMicrochip
$3.03
Each (In a Pack of 2)
units
ASK, OOK QSOP 16 4.9 x 3.91 x 1.47mm 4.9mm 3.91mm 1.47mm 13kHz - - 3.6 V +105 °C 1625Hz -