Power Multiplexers

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Number of Inputs Number of Outputs Operation Maximum Output Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Minimum Input Voltage
RS Stock No. 714-7894
Mfr. Part No.VNB14NV04-E
$3.23
Each (In a Pack of 2)
units
- 1 - - Surface Mount D2PAK 3 10.4 x 9.35 x 4.6mm 10.4mm 9.35mm 4.6mm - - -
RS Stock No. 168-7323
Mfr. Part No.VNB14NV04-E
$2.75
Each (In a Tube of 50)
units
- 1 - - Surface Mount D2PAK 3 10.4 x 9.35 x 4.6mm 10.4mm 9.35mm 4.6mm - - -
RS Stock No. 165-5312
Mfr. Part No.VND14NV04TR-E
$1.659
Each (On a Reel of 2500)
units
- - - - - - - - - - - - - -
RS Stock No. 880-5547
Mfr. Part No.VND14NV04TR-E
$3.07
Each (In a Pack of 5)
units
- - - - Surface Mount TO-252 3 5.1 x 4.7 x 2.4mm 5.1mm 4.7mm 2.4mm - - -
RS Stock No. 168-6836
Mfr. Part No.VN808CM-E
$8.39
Each (In a Tube of 31)
units
8 8 - 700mA Surface Mount PowerSO 36 16 x 11.1 x 3.3mm 16mm 11.1mm 3.3mm 45 V +125 °C -3 V
RS Stock No. 714-7897
Mfr. Part No.TDE1707BFP
$5.41
Each
units
1 2 - 500mA Surface Mount SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 50 V +85 °C -10 V
RS Stock No. 188-8277
Mfr. Part No.L6598D013TR
$2.636
Each (On a Reel of 2500)
units
1 1 - 1 (Minimum)mA Surface Mount SO-N 16 10 x 4 x 1.64mm 10mm 4mm 1.64mm 11.4 V +150 °C 10 V
RS Stock No. 188-8398
Mfr. Part No.VN340SPTR-33-E
$9.02
Each (In a Pack of 2)
units
1 1 Autoswitching 1A Surface Mount SO 10 9.47 x 9.59 x 3.3mm 9.47mm 9.59mm 3.3mm 36 V +125 °C 10 V
RS Stock No. 168-6835
Mfr. Part No.VN340SPTR-E
$7.325
Each (On a Reel of 600)
units
- 4 - - Surface Mount PowerSO 10 7.6 x 9.5 x 3.65mm 7.6mm 9.5mm 3.65mm - - -
RS Stock No. 188-8410
Mfr. Part No.L6598D013TR
$4.01
Each (In a Pack of 5)
units
1 1 - 1 (Minimum)mA Surface Mount SO-N 16 10 x 4 x 1.64mm 10mm 4mm 1.64mm 11.4 V +150 °C 10 V
RS Stock No. 714-1173
Mfr. Part No.VN340SPTR-E
$8.39
Each
units
- 4 - - Surface Mount PowerSO 10 7.6 x 9.5 x 3.65mm 7.6mm 9.5mm 3.65mm - - -
RS Stock No. 920-8941
Mfr. Part No.TDE1707BFP
$3.99
Each (In a Tube of 100)
units
1 2 - 500mA Surface Mount SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 50 V +85 °C -10 V
RS Stock No. 920-8947
Mfr. Part No.L6376D
$10.49
Each (In a Tube of 31)
units
4 4 - 500mA Surface Mount PowerSO 20 16 x 11.1 x 3.3mm 16mm 11.1mm 3.3mm - +85 °C 4 V
RS Stock No. 714-7884
Mfr. Part No.L6376D
$12.17
Each
units
4 4 - 500mA Surface Mount PowerSO 20 16 x 11.1 x 3.3mm 16mm 11.1mm 3.3mm - +85 °C 4 V
RS Stock No. 188-8306
Mfr. Part No.VN340SPTR-33-E
$5.623
Each (On a Reel of 600)
units
1 1 Autoswitching 1A Surface Mount SO 10 9.47 x 9.59 x 3.3mm 9.47mm 9.59mm 3.3mm 36 V +125 °C 10 V
RS Stock No. 714-1177
Mfr. Part No.VN808CM-E
$9.74
Each
units
8 8 - 700mA Surface Mount PowerSO 36 16 x 11.1 x 3.3mm 16mm 11.1mm 3.3mm 45 V +125 °C -3 V
RS Stock No. 714-7888
Mfr. Part No.L9333MD
$3.91
Each (In a Pack of 2)
units
- 4 - - Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 45 V +150 °C -14 V
RS Stock No. 920-8950
Mfr. Part No.L9333MD
$3.33
Each (In a Tube of 40)
units
- 4 - - Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 45 V +150 °C -14 V