Current Sensors

Current Sensors are devices designed to detect an electric current in a circuit and to generate a signal that is proportional to that current. The signal can be measured and displayed or stored for further analysis. Current sensors can measure both AC and DC and can be divided into 2 categories: In-line sensors – mounted as an integral part of circuit Clamp type sensors – they can be clamped around the wire to be measuredCurrent Sensors use 3 working technology types: Hall Effect – Hall Effect sensors consist a core, Hall Effect device and signal conditioning circuitry. Sensors work when current conductor passes through a magnetically permeable core that concentrates the conductors magnetic field. The energised Hall device is then exposed to magnetic field from the core and it produces a potential difference that can be measured and amplified. Inductive – Inductive sensors use a coil through which a current-carrying wire passes. This causes power to flow in the coil that is proportional to the current. The current flow then can be measured or transformed. Magnetoresistive – a current flows through the plate and the effect is the property of certain materials to change the value of its resistance. When the current flows for a longer distance, resistance is increased and decreased at the shorter distance.

...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Offset Voltage Quiescent Current Package Type Pin Count Mounting Type Dimensions Maximum Input Voltage Minimum Input Voltage Product Height Product Length Product Width Automotive Standard
RS Stock No. 179-4001
Mfr. Part No.MCP39F511A-E/MQ
BrandMicrochip
$4.388
Each (In a Pack of 5)
units
±1mV - QFN 28 Surface Mount 5 x 5 x 0.95mm 3.6 V 2.7 V 0.95mm 5mm 5mm -
RS Stock No. 168-2826
Mfr. Part No.PAC1934T-I/J6CX
BrandMicrochip
$2.64
Each (In a Pack of 5)
units
- - WLCSP 16 Surface Mount 2.225 x 2.17 x 0.422mm 32 V 0 V 0.422mm 2.225mm 2.17mm -
RS Stock No. 179-3971
Mfr. Part No.PAC1932T-I/JQ
BrandMicrochip
$1.44
Each (On a Reel of 3300)
units
±0.1mV - UQFN 16 Surface Mount 4 x 4 x 0.5mm 5.5 V 2.7 V 0.5mm 4mm 4mm -
RS Stock No. 179-3973
Mfr. Part No.PAC1934T-I/JQ
BrandMicrochip
$2.453
Each (On a Reel of 3300)
units
±0.1mV - UQFN 16 Surface Mount 4 x 4 x 0.5mm 5.5 V 2.7 V 0.5mm 4mm 4mm -
RS Stock No. 179-4016
Mfr. Part No.UPD350A-I/Q8X
BrandMicrochip
$2.565
Each (In a Pack of 10)
units
- - QFN 28 Surface Mount 4 x 4 x 0.85mm 5.25 V 4.75 V 0.85mm 4mm 4mm AEC-Q100
RS Stock No. 179-3976
Mfr. Part No.UPD350A-I/Q8X
BrandMicrochip
$2.048
Each (In a Tray of 490)
units
- - QFN 28 Surface Mount 4 x 4 x 0.85mm 5.25 V 4.75 V 0.85mm 4mm 4mm AEC-Q100
RS Stock No. 179-4007
Mfr. Part No.PAC1932T-I/JQ
BrandMicrochip
$1.89
Each (In a Pack of 10)
units
±0.1mV - UQFN 16 Surface Mount 4 x 4 x 0.5mm 5.5 V 2.7 V 0.5mm 4mm 4mm -
RS Stock No. 188-4775
Mfr. Part No.PAC1932T-I/J6CX
BrandMicrochip
$4.06
Each (In a Pack of 10)
units
- - WLCSP 16 Surface Mount 2.25 x 2.17 x 0.42mm 5.5 V 2.7 V 0.42mm 2.25mm 2.17mm -
RS Stock No. 179-3972
Mfr. Part No.PAC1933T-I/JQ
BrandMicrochip
$1.755
Each (On a Reel of 3300)
units
±0.1mV - UQFN 16 Surface Mount 4 x 4 x 0.5mm 5.5 V 2.7 V 0.5mm 4mm 4mm -
RS Stock No. 179-4011
Mfr. Part No.PAC1934T-I/JQ
BrandMicrochip
$2.655
Each (In a Pack of 10)
units
±0.1mV - UQFN 16 Surface Mount 4 x 4 x 0.5mm 5.5 V 2.7 V 0.5mm 4mm 4mm -
RS Stock No. 179-4009
Mfr. Part No.PAC1933T-I/JQ
BrandMicrochip
$2.25
Each (In a Pack of 10)
units
±0.1mV - UQFN 16 Surface Mount 4 x 4 x 0.5mm 5.5 V 2.7 V 0.5mm 4mm 4mm -
RS Stock No. 179-3969
Mfr. Part No.MCP39F511A-E/MQ
BrandMicrochip
$3.352
Each (In a Tube of 73)
units
±1mV - QFN 28 Surface Mount 5 x 5 x 0.95mm 3.6 V 2.7 V 0.95mm 5mm 5mm -
RS Stock No. 188-4759
Mfr. Part No.PAC1932T-I/J6CX
BrandMicrochip
$3.57
Each (On a Reel of 5000)
units
- - WLCSP 16 Surface Mount 2.25 x 2.17 x 0.42mm 5.5 V 2.7 V 0.42mm 2.25mm 2.17mm -
RS Stock No. 168-2683
Mfr. Part No.PAC1934T-I/J6CX
BrandMicrochip
$2.09
Each (On a Reel of 5000)
units
- - WLCSP 16 Surface Mount 2.225 x 2.17 x 0.422mm 32 V 0 V 0.422mm 2.225mm 2.17mm -