AC-DC Converters

AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use bridge rectifiers to turn AC input into a DC output along with regulators to adjust the voltage level. Converters also use reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC.

Where are AC-DC Converters used?

  • Computers
  • Televisions
  • Phone Chargers
  • Electronic Consumer Devices

...
Read more Read less

Filters

Viewing 1 - 20 of 231 products
Results per page
Description Price Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Input Voltage Minimum Operating Temperature
RS Stock No. 146-2521
Mfr. Part No.LNK626DG
$1.22
Each (In a Tube of 100)
units
Surface Mount SOIC 7 482mA 4.9 x 3.9 x 1.65mm 4.9mm 3.9mm 1.65mm 265 V ac +150 °C 1.2A 5 V dc 85 V ac -40 °C
RS Stock No. 123-5472
Mfr. Part No.LNK626DG
$1.734
Each (In a Pack of 5)
units
Surface Mount SOIC 7 482mA 4.9 x 3.9 x 1.65mm 4.9mm 3.9mm 1.65mm 265 V ac +150 °C 1.2A 5 V dc 85 V ac -40 °C
RS Stock No. 123-5466
Mfr. Part No.LNK623DG
$1.932
Each (In a Pack of 10)
units
Surface Mount SOIC 7 225mA 4.9 x 3.9 x 1.65mm 4.9mm 3.9mm 1.65mm 265 V ac +150 °C 1.2A 5 V dc 85 V ac -40 °C
RS Stock No. 146-2514
Mfr. Part No.LNK623DG
$1.397
Each (In a Tube of 100)
units
Surface Mount SOIC 7 225mA 4.9 x 3.9 x 1.65mm 4.9mm 3.9mm 1.65mm 265 V ac +150 °C 1.2A 5 V dc 85 V ac -40 °C
RS Stock No. 146-2522
Mfr. Part No.TOP264EG
$2.06
Each (In a Tube of 48)
units
Through Hole ESIP-7C 6 1.39A 10.24 x 2.06 x 8.25mm 10.24mm 2.06mm 8.25mm 265 V ac +150 °C 7A 5 V dc 85 V ac -40 °C
RS Stock No. 123-5468
Mfr. Part No.LNK624DG
$2.192
Each (In a Pack of 10)
units
Surface Mount SOIC 7 268mA 4.9 x 3.9 x 1.65mm 4.9mm 3.9mm 1.65mm 265 V ac +150 °C 1.2A 5 V dc 85 V ac -40 °C
RS Stock No. 146-2517
Mfr. Part No.LNK624DG
$1.49
Each (In a Tube of 100)
units
Surface Mount SOIC 7 268mA 4.9 x 3.9 x 1.65mm 4.9mm 3.9mm 1.65mm 265 V ac +150 °C 1.2A 5 V dc 85 V ac -40 °C
RS Stock No. 123-5473
Mfr. Part No.TOP264EG
$2.122
Each (In a Pack of 5)
units
Through Hole ESIP-7C 6 1.39A 10.24 x 2.06 x 8.25mm 10.24mm 2.06mm 8.25mm 265 V ac +150 °C 7A 5 V dc 85 V ac -40 °C
RS Stock No. 123-5484
Mfr. Part No.TOP268EG
$3.844
Each (In a Pack of 5)
units
Through Hole ESIP-7C 6 3.47A 10.24 x 2.06 x 8.25mm 10.24mm 2.06mm 8.25mm 265 V ac +150 °C 7A 5 V dc 85 V ac -40 °C
RS Stock No. 123-5489
Mfr. Part No.TOP270EG
$4.00
Each (In a Pack of 2)
units
Through Hole ESIP-7C 6 4.49A 10.24 x 2.06 x 8.25mm 10.24mm 2.06mm 8.25mm 265 V ac +150 °C 7A 5 V dc 85 V ac -40 °C
RS Stock No. 171-1532
Mfr. Part No.TOP270EG
$4.00
Each (In a Tube of 48)
units
Through Hole ESIP-7C 6 4.49A 10.24 x 2.06 x 8.25mm 10.24mm 2.06mm 8.25mm 265 V ac +150 °C 7A 5 V dc 85 V ac -40 °C
RS Stock No. 123-5379
Mfr. Part No.LYT0006P
$1.22
Each (In a Pack of 10)
units
- PDIP-8B - - - - - - - - - - - -
RS Stock No. 146-2447
Mfr. Part No.LYT2004D
$1.687
Each (In a Tube of 100)
units
- SOIC - - - - - - - - - +725 V - -
RS Stock No. 171-1520
Mfr. Part No.PFS7329H
$8.82
Each (In a Tube of 30)
units
Through Hole ESIP 13 11A 16.59 x 2.06 x 8.25mm 16.59mm 2.06mm 8.25mm 265 V ac +150 °C 21A 385 V dc 90 V ac -40 °C
RS Stock No. 146-2537
Mfr. Part No.TOP271EG
$4.47
Each (In a Tube of 48)
units
Through Hole ESIP-7C 6 5.53A 10.24 x 2.06 x 8.25mm 10.24mm 2.06mm 8.25mm 265 V ac +150 °C 7A 5 V dc 85 V ac -40 °C
RS Stock No. 146-2520
Mfr. Part No.LNK626PG
$1.85
Each (In a Tube of 50)
units
Through Hole DIP 7 482mA 9.83 x 6.6 x 3.68mm 9.83mm 6.6mm 3.68mm 265 V ac +150 °C 1.2A 5 V dc 85 V ac -40 °C
RS Stock No. 123-5377
Mfr. Part No.LYT0005P
$1.964
Each (In a Pack of 10)
units
- PDIP-8B - - - - - - - - - - - -
RS Stock No. 123-5397
Mfr. Part No.LNK6773V
$1.22
Each (In a Pack of 5)
units
Through Hole EDIP-12B 11 0.82A 10.16 x 8.89 x 2.34mm 10.16mm 8.89mm 2.34mm 265 V ac +150 °C 2.5A 12 V dc 85 V ac -40 °C
RS Stock No. 123-5423
Mfr. Part No.PFS7329H
$8.82
Each
units
Through Hole ESIP 13 11A 16.59 x 2.06 x 8.25mm 16.59mm 2.06mm 8.25mm 265 V ac +150 °C 21A 385 V dc 90 V ac -40 °C
RS Stock No. 146-2525
Mfr. Part No.TOP265EG
$2.23
Each (In a Tube of 48)
units
Through Hole ESIP-7C 6 1.81A 10.24 x 2.06 x 8.25mm 10.24mm 2.06mm 8.25mm 265 V ac +150 °C 7A 5 V dc 85 V ac -40 °C