Crystal Units

Quartz crystal units are used as resonators in crystal oscillator circuits. Crystals have highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. Mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone. Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.

...
Read more Read less

Filters

Viewing 1 - 20 of 597 products
Results per page
Description Price Standard Frequency Mounting Type Load Capacitance Package Type Pin Count Length Width Height Dimensions Frequency Tolerance Frequency Stability Series Resistance Minimum Operating Temperature Automotive Standard
RS Stock No. 703-1997
Mfr. Part No.ABM3B-8.000MHz-B2
BrandAbracon
$1.882
Each (In a Bag of 10)
units
8MHz Surface Mount 18pF SMD 4 5mm 3.2mm 1.1mm 5 x 3.2 x 1.1mm ±20ppm ±50ppm 200Ω -20 °C -
RS Stock No. 703-1991
Mfr. Part No.ABM3B-12.000MHz-B2
BrandAbracon
$2.712
Each (In a Bag of 10)
units
12MHz Surface Mount 18pF SMD 4 5mm 3.2mm 1.1mm 5 x 3.2 x 1.1mm ±20ppm ±50ppm 70Ω -20 °C -
RS Stock No. 703-1907
Mfr. Part No.ABMM2-16.000MHz-E2
BrandAbracon
$1.408
Each (In a Bag of 10)
units
16MHz Surface Mount 18pF SMD 4 6mm 3.6mm 1.2mm 6 x 3.6 x 1.2mm ±20ppm ±20ppm 50Ω -20 °C -
RS Stock No. 703-2057
Mfr. Part No.ABM8-22.1184MHz-B2
BrandAbracon
$2.217
Each (In a Bag of 10)
units
22.1184MHz Surface Mount 18pF SMD 4 3.2mm 2.5mm 0.7mm 3.2 x 2.5 x 0.7mm ±20ppm ±50ppm 50Ω -20 °C -
RS Stock No. 703-1792
Mfr. Part No.ABLS-8.192MHz-B2
BrandAbracon
$0.629
Each (In a Bag of 10)
units
8.192MHz Surface Mount 18pF HC-49-US SMD 2 11.5mm 4.7mm 4.2mm 11.5 x 4.7 x 4.2mm ±20ppm ±50ppm 80Ω -20 °C -
RS Stock No. 703-1957
Mfr. Part No.ABM7-16.000MHz-D2Y
BrandAbracon
$1.00
Each (In a Bag of 10)
units
16MHz Surface Mount 18pF SMD 2 6mm 3.5mm 1.4mm 6 x 3.5 x 1.4mm ±20ppm ±30ppm 50Ω -40 °C -
RS Stock No. 703-2004
Mfr. Part No.ABM3B-12.288MHz-B2
BrandAbracon
$1.617
Each (In a Bag of 10)
units
12.288MHz Surface Mount 18pF SMD 4 5mm 3.2mm 1.1mm 5 x 3.2 x 1.1mm ±20ppm ±50ppm 70Ω -20 °C -
RS Stock No. 703-1815
Mfr. Part No.ABLS-14.7456MHz-B2
BrandAbracon
$0.923
Each (In a Bag of 10)
units
14.7456MHz Surface Mount 18pF HC-49-US SMD 2 11.5mm 4.7mm 4.2mm 11.5 x 4.7 x 4.2mm ±20ppm ±50ppm 50Ω -20 °C -
RS Stock No. 171-2307
Mfr. Part No.ABS07-32.768KHZ-7-T
BrandAbracon
$0.551
Each (On a Reel of 3000)
units
32.768kHz Surface Mount 7pF SMD 2 3.2mm 1.5mm 0.9mm 3.2 x 1.5 x 0.9mm ±20ppm - 70kΩ -40 °C -
RS Stock No. 171-2727
Mfr. Part No.ABS06-32.768KHZ-9-1-T
BrandAbracon
$1.65
Each (In a Pack of 5)
units
32.768kHz Surface Mount 9pF SMD 2 2mm 1.2mm 0.6mm 2 x 1.2 x 0.6mm ±10ppm - 90kΩ -40 °C -
RS Stock No. 171-2308
Mfr. Part No.ABS07-32.768KHZ-9-T
BrandAbracon
$0.551
Each (On a Reel of 3000)
units
32.768kHz Surface Mount 9pF SMD 2 3.2mm 1.5mm 0.9mm 3.2 x 1.5 x 0.9mm ±20ppm - 70kΩ -40 °C -
RS Stock No. 171-2843
Mfr. Part No.ABMM2-24.000MHZ-E2-T
BrandAbracon
$1.16
Each (In a Pack of 10)
units
24MHz Surface Mount 18pF SMD 4 6mm 3.6mm 1.2mm 6 x 3.6 x 1.2mm ±20ppm ±20ppm 50Ω -20 °C -
RS Stock No. 171-2737
Mfr. Part No.ABM8-14.7456MHZ-10-1-U-T
BrandAbracon
$1.54
Each (In a Pack of 5)
units
14.7456MHz Surface Mount 18pF SMD 4 3.2mm 2.5mm 0.8mm 3.2 x 2.5 x 0.8mm ±10ppm ±10ppm 120Ω -10 °C -
RS Stock No. 187-5810
Mfr. Part No.ABM8-32.000MHz-9-B1U-T
BrandAbracon
$0.72
Each (On a Reel of 1000)
units
32MHz Surface Mount 9pF SMD 4 3.2mm 2.5mm 0.8mm 3.2 x 2.5 x 0.8mm ±10ppm ±10ppm 40Ω -20 °C -
RS Stock No. 171-0189
Mfr. Part No.ABM8W-16.0000MHZ-4-K1Z-T3
BrandAbracon
$0.642
Each (On a Reel of 3000)
units
16MHz Surface Mount 4pF (DFN - LCC), 4-SMD, No Lead - 2.50mm 2.00mm 0.60mm 2.5 x 2.2 x 0.6mm ±10ppm ±50ppm - -40 °C -
RS Stock No. 171-2309
Mfr. Part No.ABS07-32.768KHZ-T
BrandAbracon
$0.475
Each (On a Reel of 3000)
units
32.768kHz Surface Mount 12.5pF SMD 2 3.2mm 1.5mm 0.9mm 3.2 x 1.5 x 0.9mm ±20ppm - 70kΩ -40 °C -
RS Stock No. 171-2317
Mfr. Part No.ABS25-32.768KHZ-6-T
BrandAbracon
$0.456
Each (On a Reel of 3000)
units
32.768kHz Surface Mount 6pF SMD 4 8mm 3.8mm 2.5mm 8 x 3.8 x 2.5mm ±30ppm - 50kΩ -40 °C -
RS Stock No. 187-5956
Mfr. Part No.ABLS-8.000MHz-20-D-3-H-T
BrandAbracon
$0.518
Each (In a Pack of 20)
units
8MHz Surface Mount 20pF SMD 2 11.4mm 4.7mm 4.1mm 11.4 x 4.7 x 4.1mm ±25ppm ±35ppm 80Ω -40 °C -
RS Stock No. 171-2674
Mfr. Part No.ABM8G-16.000MHZ-4Y-T3
BrandAbracon
$1.00
Each (In a Pack of 10)
units
16MHz Surface Mount 10pF SMD 4 3.2mm 2.5mm 1mm 3.2 x 2.5 x 1mm ±30ppm ±30ppm 80Ω -10 °C -
RS Stock No. 171-0611
Mfr. Part No.ABL-25.000MHZ-B2F
BrandAbracon
$0.42
Each (In a Pack of 25)
units
- Through Hole 18pF HC49/US - - - - 3.50 mm, 5.00 mm, 11.50 mm ±20ppm ±50ppm - -20 °C -