Voltage Controlled Amplifiers

Filters

Viewing 21 - 40 of 49 products
Results per page
Description Price Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Number of Channels per Chip Rail to Rail Mounting Type Package Type Pin Count Minimum CMRR Output Type Maximum Operating Temperature Dimensions
RS Stock No. 923-3458
Mfr. Part No.VCA810AID
$23.42
Each (In a Tube of 75)
units
Dual - ±5V 0.25mV 1000000Ω 1 - Surface Mount SOIC 8 85dB - +85 °C 4.9 x 3.91 x 1.58mm
RS Stock No. 923-3467
Mfr. Part No.VCA810ID
$18.74
Each (In a Tube of 75)
units
Dual - ±5V 0.25mV 1000000Ω 1 - Surface Mount SOIC 8 85dB - +85 °C 4.9 x 3.91 x 1.58mm
RS Stock No. 759-0862
Mfr. Part No.AD605ANZ
$37.73
Each
units
Single 4.5 → 5.5 V - - 175Ω 2 No Through Hole PDIP 16 - Single Ended +85 °C 20.32 x 7.11 x 4.95mm
New
RS Stock No. 197-7637
Mfr. Part No.VCA810ID
$23.06
Each
units
Dual - ±5V 0.25mV 1MΩ 1 No - SOIC 8 85dB - - -
RS Stock No. 158-0486
Mfr. Part No.AD600JRZ
$84.448
Each (In a Tube of 47)
units
Dual - ±5V - 102Ω 2 No Surface Mount SOIC W 16 30dB - +70 °C 10.5 x 7.6 x 2.35mm
RS Stock No. 522-9723
Mfr. Part No.AD600JNZ
$72.47
Each
units
Dual - ±5V - 102Ω 2 No Through Hole PDIP 16 30dB - +70 °C 20.07 x 6.35 x 3.3mm
RS Stock No. 912-7107
Mfr. Part No.AD8330ARQZ
$12.63
Each (In a Tube of 98)
units
Single 3 V, 5 V - - 1000Ω 1 Rail to Rail Output Surface Mount QSOP 16 55dB Differential, Rail to Rail +85 °C 5 x 3.91 x 1.65mm
RS Stock No. 161-0651
Mfr. Part No.AD600JNZ
$62.74
Each (In a Tube of 25)
units
Dual - ±5V - 102Ω 2 No Through Hole PDIP 16 30dB - +70 °C 20.07 x 6.35 x 3.3mm
RS Stock No. 912-7757
Mfr. Part No.AD600ARZ
$109.727
Each (In a Tube of 47)
units
Dual - ±5V - 105Ω 2 No Surface Mount SOIC W 16 30dB - +85 °C 10.5 x 7.6 x 2.35mm
RS Stock No. 912-6637
Mfr. Part No.AD8370AREZ
$11.99
Each (In a Tube of 96)
units
Single 5 V - - 200Ω 1 No Surface Mount TSSOP 16 77dB Differential +85 °C 5 x 4.4 x 1mm
RS Stock No. 758-9705
Mfr. Part No.AD605BRZ
$37.53
Each
units
Single 4.5 → 5.5 V - - 175Ω 2 No Surface Mount SOIC 16 - Single Ended +85 °C 10 x 4 x 1.5mm
RS Stock No. 708-9609
Mfr. Part No.AD8335ACPZ
$34.12
Each
units
Single 5 V - - 15000Ω 4 No Surface Mount LFCSP 64 - Differential +85 °C 9 x 9 x 0.83mm
RS Stock No. 709-6045
Mfr. Part No.AD604ARZ
$47.97
Each
units
Dual - ±5V - 300000Ω 2 No Surface Mount SOIC W 24 20dB - +85 °C 10.5 x 7.6 x 2.35mm
RS Stock No. 158-1865
Mfr. Part No.AD8332ARUZ
$29.081
Each (In a Tube of 50)
units
Single 5 V - - 6000Ω 2 No Surface Mount TSSOP 28 - Differential +85 °C 9.7 x 4.4 x 1.05mm
RS Stock No. 697-6956
Mfr. Part No.AD600JRZ
$52.61
Each
units
Dual - ±5V - 102Ω 2 No Surface Mount SOIC W 16 30dB - +70 °C 10.5 x 7.6 x 2.35mm
RS Stock No. 412-311
Mfr. Part No.AD8330ARQZ
$15.87
Each
units
Single 3 V, 5 V - - 1000Ω 1 Rail to Rail Output Surface Mount QSOP 16 55dB Differential, Rail to Rail +85 °C 5 x 3.91 x 1.65mm
RS Stock No. 158-3558
Mfr. Part No.AD8369ARUZ
$11.99
Each (In a Tube of 96)
units
Single 5 V - - 200Ω 1 No Surface Mount TSSOP 16 - Differential +85 °C 5 x 4.4 x 1.05mm
RS Stock No. 709-6036
Mfr. Part No.AD600ARZ
$68.37
Each
units
Dual - ±5V - 105Ω 2 No Surface Mount SOIC W 16 30dB - +85 °C 10.5 x 7.6 x 2.35mm
RS Stock No. 159-7624
Mfr. Part No.AD605ANZ
$33.47
Each (In a Tube of 25)
units
Single 4.5 → 5.5 V - - 175Ω 2 No Through Hole PDIP 16 - Single Ended +85 °C 20.32 x 7.11 x 4.95mm
RS Stock No. 795-8004
Mfr. Part No.AD8338ACPZ-R7
$16.56
Each
units
Single 3 → 5 V - 200mV 1.2kΩ 1 Rail to Rail Output Surface Mount LFCSP 16 - Rail to Rail +85 °C 3.1 x 3.1 x 0.75mm
Related Products
0V to +60V Input Common-Mode Voltage Range27V to ...
Description:
0V to +60V Input Common-Mode Voltage Range27V to 5.5V Power-Supply Range, Compatible with 1.8V and 3.3V Logic5μA Software Shutdown Current Integrated 12-Bit ADC13μV Current-Sense ADC Resolution500μV (max) Current-Sense ADC Input Offset Voltage0.5% (max) Current-Sense ADC Gain ErrorI²C Bus with 16 ...
Synchro/Resolver to Digital Converters, Analog Devices A resolver-to-digital ...
Description:
Synchro/Resolver to Digital Converters, Analog Devices A resolver-to-digital or synchro-to-digital converter is a transducer that converts the angular position and/or velocity of a rotating shaft to a digital output signal They deliver signals proportional to the sine and/or cosine of ...
ACNT-H511 is a single-channel open collector optocoupler device ...
Description:
ACNT-H511 is a single-channel open collector optocoupler device in 15mm stretched SO8 package The device is equipped with an insulating layer between the light emitting diode and integrated photon detector to provide electrical insulation between the input and output. Having ...
Programmable Gain Amplifiers (PGA), Maxim Integrated Programmable Gain ...
Description:
Programmable Gain Amplifiers (PGA), Maxim Integrated Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link. Simply Adds Temperature ...