Voltage Controlled Amplifiers

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Number of Channels per Chip Rail to Rail Mounting Type Package Type Pin Count Minimum CMRR Output Type Maximum Operating Temperature Dimensions
RS Stock No. 162-4440
Mfr. Part No.VCA822ID
$8.379
Each (In a Tube of 50)
units
Dual - ±5V 2.5mV - 1 No Surface Mount SOIC 14 86dB - +85 °C 8.65 x 3.91 x 1.58mm
RS Stock No. 459-231
Mfr. Part No.VCA822ID
$11.66
Each
units
Dual - ±5V 2.5mV - 1 No Surface Mount SOIC 14 86dB - +85 °C 8.65 x 3.91 x 1.58mm
RS Stock No. 639-3897
Mfr. Part No.LMH6505MA/NOPB
$9.26
Each
units
Dual, Single 9 V ±5V - 7000000Ω 1 Rail to Rail Input/Output Surface Mount SOIC 8 - Rail to Rail +85 °C 4.9 x 3.9 x 1.45mm
RS Stock No. 162-4218
Mfr. Part No.LMH6514SQE/NOPB
$10.23
Each (On a Reel of 250)
units
Single 5 V - - 1000Ω 1 No Surface Mount LLP 16 81dB Differential +85 °C 4 x 4 x 0.8mm
RS Stock No. 162-4763
Mfr. Part No.LMH6503MT/NOPB
$10.726
Each (In a Tube of 94)
units
Dual, Single 9 V ±3 V, ±5 V - 750000Ω 1 No Surface Mount TSSOP 14 67dB - +85 °C 5 x 4.4 x 0.9mm
RS Stock No. 639-3881
Mfr. Part No.LMH6503MT/NOPB
$10.01
Each
units
Dual, Single 9 V ±3 V, ±5 V - 750000Ω 1 No Surface Mount TSSOP 14 67dB - +85 °C 5 x 4.4 x 0.9mm
RS Stock No. 517-101
Mfr. Part No.LMH6514SQE/NOPB
$14.62
Each
units
Single 5 V - - 1000Ω 1 No Surface Mount LLP 16 81dB Differential +85 °C 4 x 4 x 0.8mm
RS Stock No. 121-8977
Mfr. Part No.LMH6505MA/NOPB
$7.592
Each (In a Tube of 95)
units
Dual, Single 9 V ±5V - 7000000Ω 1 Rail to Rail Input/Output Surface Mount SOIC 8 - Rail to Rail +85 °C 4.9 x 3.9 x 1.45mm
RS Stock No. 923-3467
Mfr. Part No.VCA810ID
$17.435
Each (In a Tube of 75)
units
Dual - ±5V 0.25mV 1000000Ω 1 - Surface Mount SOIC 8 85dB - +85 °C 4.9 x 3.91 x 1.58mm
RS Stock No. 660-4526
Mfr. Part No.VCA810ID
$20.01
Each
units
Dual - ±5V 0.25mV 1000000Ω 1 No Surface Mount SOIC 8 85dB - +85 °C 4.9 x 3.91 x 1.58mm
RS Stock No. 660-4522
Mfr. Part No.VCA810AID
$26.31
Each
units
Dual - ±5V 0.25mV 1000000Ω 1 No Surface Mount SOIC 8 85dB - +85 °C 4.9 x 3.91 x 1.58mm
RS Stock No. 102-5575
Mfr. Part No.LMH6503MA/NOPB
$9.408
Each (In a Tube of 55)
units
Dual, Single 9 V ±3 V, ±5 V - 750000Ω 1 - Surface Mount SOIC 14 67dB - +85 °C 8.64 x 3.91 x 1.45mm
RS Stock No. 601-7717
Mfr. Part No.LMH6503MA/NOPB
$11.452
Each (In a Pack of 5)
units
Dual, Single 9 V ±3 V, ±5 V - 750000Ω 1 No Surface Mount SOIC 14 67dB - +85 °C 8.64 x 3.91 x 1.45mm
RS Stock No. 923-3458
Mfr. Part No.VCA810AID
$21.811
Each (In a Tube of 75)
units
Dual - ±5V 0.25mV 1000000Ω 1 - Surface Mount SOIC 8 85dB - +85 °C 4.9 x 3.91 x 1.58mm