Video Amplifier ICs

Video amplifiers are amplifier ICs (integrated circuits) designed to process video signals. Amplifiers often referred to as amps, are semiconductor devices found in electronics circuits. They are designed to increase the power of electronic signals. Amplifiers essentially take the input signal and increase either the output voltage, current or power.

The difference between an input and output from the amplifier is referred to as the gain. It is the ratio of the output divided by the input, for voltage, current or power.

Video amplifiers often come in industry standard packages, for example, SOIC, SOT-23 and PDIP.

Where would you use a video amplifier?

Video amplifiers are used anywhere where the video signal level needs to be increased. For example, if you connected a camera to a screen or TV, the video output signal from the camera would need to be increased by an amplifier to meet the requirements of the TV.

Example applications include; video line drivers, ADC/DAC buffers, automotive displays, RGB amplifiers and coax cable drivers.

What is a video operational amplifier?

Operational amplifiers, also known as op-amps, are amplifier devices which offer a very high gain. This means that they offer a high ratio of conversion from the input signal to the output. Video op amps are ideal for applications which require this dramatic step up, for example, in high-quality imaging.

What is the slew rate?

Slew rate in video amplifiers indicates how well an amplifier can handle higher frequency levels. It is measured by the change in voltage within a period of time and the value is given in V/μs.


...
Read more Read less

Filters

Viewing 1 - 20 of 73 products
Results per page
Description Price Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Number of Channels per Chip Typical Slew Rate Output Type Typical Gain Bandwidth Product Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS Stock No. 523-0234
Mfr. Part No.AD811JRZ
$10.94
Each
units
Dual - ±15 V, ±5 V 1 2500V/µs - - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +70 °C
RS Stock No. 523-6951
Mfr. Part No.AD829JRZ
$10.39
Each
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1 150V/µs - 600MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +70 °C
RS Stock No. 912-7448
Mfr. Part No.AD829JRZ
$7.721
Each (In a Tube of 98)
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1 150V/µs - 600MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +70 °C
RS Stock No. 912-7393
Mfr. Part No.AD811JRZ
$11.137
Each (In a Tube of 98)
units
Dual - ±15 V, ±5 V 1 2500V/µs - - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +70 °C
RS Stock No. 912-7151
Mfr. Part No.AD829ARZ
$6.518
Each (In a Tube of 98)
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1 150V/µs - 600MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +125 °C
RS Stock No. 412-428
Mfr. Part No.AD829ARZ
$9.66
Each
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1 150V/µs - 600MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +125 °C
RS Stock No. 159-8122
Mfr. Part No.AD8336ACPZ-WP
$12.90
Each (In a Tray of 64)
units
Single ±12 V, ±3 V, ±5 V - 2 550V/µs Single Ended 150MHz Surface Mount LFCSP 16 4 x 4 x 0.8mm 0.8mm 4mm +85 °C
RS Stock No. 545-4935
Mfr. Part No.LT1228CN8#PBF
$13.33
Each
units
Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±3 V, ±5 V, ±9 V 1 500V/µs - - Through Hole PDIP 8 10.16 x 6.48 x 3.3mm 3.3mm 10.16mm +70 °C
RS Stock No. 759-0068
Mfr. Part No.AD8336ACPZ-WP
$16.92
Each
units
Single ±12 V, ±3 V, ±5 V - 2 550V/µs Single Ended 150MHz Surface Mount LFCSP 16 4 x 4 x 0.8mm 0.8mm 4mm +85 °C
RS Stock No. 153-3398
Mfr. Part No.LT1228CN8#PBF
$9.016
Each (In a Tube of 50)
units
Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±3 V, ±5 V, ±9 V 1 500V/µs - - Through Hole PDIP 8 10.16 x 6.48 x 3.3mm 3.3mm 10.16mm +70 °C
RS Stock No. 159-8121
Mfr. Part No.AD829AQ
$19.373
Each (In a Tube of 48)
units
Dual - ±4.5 → ±18V 1 230V/µs Rail to Rail 750MHz Through Hole CERDIP 8 10.29 x 7.87 x 3.56mm 3.56mm 10.29mm +125 °C
RS Stock No. 759-0061
Mfr. Part No.AD829AQ
$22.69
Each
units
Dual - ±4.5 → ±18V 1 230V/µs Rail to Rail 750MHz Through Hole CERDIP 8 10.29 x 7.87 x 3.56mm 3.56mm 10.29mm +125 °C
RS Stock No. 522-8562
Mfr. Part No.AD811ANZ
$14.00
Each
units
Dual - ±15 V, ±5 V 1 2500V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
RS Stock No. 522-8146
Mfr. Part No.AD818ANZ
$7.59
Each
units
Dual, Single 12 V, 15 V, 18 V, 24 V, 28 V, 9 V ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 1 300V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
RS Stock No. 145-1031
Mfr. Part No.AD818ANZ
$6.695
Each (In a Tube of 50)
units
Dual, Single 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 1 300V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
RS Stock No. 106-7065
Mfr. Part No.AD811ANZ
$13.144
Each (In a Tube of 50)
units
Dual - ±15 V, ±5 V 1 2500V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
RS Stock No. 506-1145
Mfr. Part No.LT6207CGN#PBF
$5.61
Each
units
Dual, Single 3 V, 5 V, 9 V, 12 V ±3 V, ±5 V 4 450V/µs Rail to Rail 100MHz Surface Mount SSOP 16 4.98 x 3.99 x 1.5mm 1.5mm 4.98mm +70 °C
RS Stock No. 153-3365
Mfr. Part No.LT6207CGN#PBF
$3.40
Each (In a Tube of 100)
units
Dual, Single 3 V, 5 V, 9 V, 12 V ±3 V, ±5 V 4 450V/µs Rail to Rail 100MHz Surface Mount SSOP 16 4.98 x 3.99 x 1.5mm 1.5mm 4.98mm +70 °C
RS Stock No. 159-7654
Mfr. Part No.AD8072JNZ
$5.693
Each (In a Tube of 50)
units
Dual, Single 5 → 12 V ±2.5 → ±6V 2 350V/µs Rail to Rail 100MHz Through Hole PDIP 8 10.16 x 7.11 x 4.95mm 4.95mm 10.16mm +70 °C
RS Stock No. 145-6992
Mfr. Part No.LT1227CS8#PBF
$7.727
Each (In a Tube of 100)
units
Dual - ±2 ±15V 1 1100V/µs Swing 140MHz Surface Mount SOIC 8 5.004 x 3.988 x 1.498mm 1.498mm 5mm +70 °C