Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.


How do non-latching relays work?


Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.


What are non-latching relays used for?


Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:


  • Automotive engines

  • Household appliances

  • Industrial machinery

  • Medical equipment

  • Telecommunications equipment

What is the difference between latching and non-latching relays?


Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.


Considerations when selecting a relay


When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:


  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.

  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.

  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel

  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.

  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.


...
Read more Read less

Filters

Viewing 4221 - 4227 of 4227 products
Results per page
Description Price Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application Number of Poles Length
RS Stock No. 686-7111
Mfr. Part No.G2RL1CF24DC
BrandOmron
$6.23
Each
units
24 V dc - SPDT 1.44 kΩ PCB Mount 12A - Through Hole G2RL - - - - 29mm
RS Stock No. 161-5107
Mfr. Part No.RTE24048
$4.295
Each (In a Box of 500)
units
48 V dc - DPDT 5.52 kΩ PCB Mount 8A - Through Hole RT2 - - - 2 29mm
RS Stock No. 176-2666
Mfr. Part No.HF46F/005-HS1F(610)
$3.072
Each (In a Box of 150)
units
5 V dc 200mW SPNO 125 Ω PCB Mount 5A 10kV PCB Pin HF46F 277V 30V - 1 20.5mm
RS Stock No. 173-8983
Mfr. Part No.TX2-24V-TH
BrandPanasonic
$6.705
Each (In a Tube of 40)
units
24 V dc 140mW DPDT 4.114 k PCB Mount 7.5A 2kV rms Through Hole - - - - - 15mm
RS Stock No. 164-8778
Mfr. Part No.V23105A5301A201
$2,902.10
1 Tube of 1000
Tube(s)
5 V dc - DPDT 125 Ω PCB Mount 1A - Through Hole D2n - - - 2 20.2mm
RS Stock No. 176-2801
Mfr. Part No.HF115F-S/24-HF
$10.96
Each
units
24 V dc 400mW SPNO 1.44 kΩ PCB Mount 16A 10kV PCB Pin HF115F-S 440V - - 1 29mm
RS Stock No. 176-2665
Mfr. Part No.HF41F/024-ZS
$6.072
Each (In a Tube of 100)
units
24 V dc 170mW SPDT 3.39 kΩ PCB Mount 6A 4kV PCB Pin HF41F 400V 125V - 1 28mm