High Frequency & RF Relays

High frequency and RF (radio frequency) relaysutilise radio signals to perform switching functions. These relays are found in lots of applications, including computers, testing equipment and radio broadcast systems. They're needed to handle the high voltages that often come with high frequencies, which standard relays couldn't manage.

What are high frequency and RF relays used for?

The frequencies used in electronic devices are continually increasing and high-frequency relaysprovide a way to isolate circuits in a high-frequency environment. High-frequency relays can be used in any application where an electronic signal is being produced at a very high frequency. This includes communications equipment, as well as computers and industrial machinery.

RF relaysare specifically used in radio applications, often in testing equipment as well as radio broadcasting devices. RF relays are essential in activating the separate circuit systems in radios that are used for transmitting and receiving.

Types of high frequency and RF relays

High frequency and RF relays can be built with special features. For instance, they can be made flux resistant, immersion cleanable, wash tight or designed for low power consumption. Solid-state versions of these relays are also available.


...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Maximum Coil Frequency Coil Resistance Contact Resistance Insertion Loss Isolation VSWR Voltage Standing Wave Ratio Impedance Contact Configuration Coil Voltage Mounting Type Latching Contact Voltage Coil Power Contact Material
RS Stock No. 492-890
Mfr. Part No.G5LE-1-E DC5
BrandOmron
$3.66
Each
units
- 63 Ω - - - - - SPDT 5V dc PCB Mount Yes - 400mW Silver Alloy
RS Stock No. 789-7592
Mfr. Part No.G6KU2FRFS5DC
BrandOmron
$32.74
Each
units
1GHz 237 Ω 100 mΩ 0.2 dB 30 dB @ 1 GHz 1.2 @ 1 GHz 50Ω DPDT 5V dc Surface Mount Yes 30 V dc, 125 V ac 100mW -
RS Stock No. 807-4100
Mfr. Part No.G6K-2F-Y DC3
BrandOmron
$6.79
Each
units
- 91 Ω 100 mΩ - - - - DPDT 3V dc Surface Mount - 60 V dc, 125 V ac 100mW Silver Alloy
RS Stock No. 807-4107
Mfr. Part No.G6K2FYDC5BYOMR
BrandOmron
$5.87
Each
units
- 237 Ω 100 mΩ - - - - DPDT 5V dc Surface Mount - 60 V dc, 125 V ac 100mW Silver Alloy
RS Stock No. 683-9731
Mfr. Part No.G6KU2FRF5DC
BrandOmron
$28.00
Each
units
- 237 Ω - - - - - DPDT 5V dc PCB Mount Yes - - Silver Alloy
RS Stock No. 492-917
Mfr. Part No.G6K-2F-RF 12DC
BrandOmron
$30.54
Each
units
1GHz 1.315 kΩ 100 mΩ 0.2 dB @ 1 GHz 20 dB @ 1 GHz (Between Contacts of the Same Poles), 30 dB @ 1 GHz (Between Contacts of Different Poles) 1.2 @ 1 GHz 50Ω DPDT 12V dc PCB Mount - - 100mW Gold
RS Stock No. 807-4096
Mfr. Part No.G6K2FYDC12BYOMR
BrandOmron
$6.51
Each
units
- 1.315 kΩ 100 mΩ - - - - DPDT 12V dc Surface Mount - 60 V dc, 125 V ac 100mW Silver Alloy
RS Stock No. 492-913
Mfr. Part No.G6K-2F-RF 5DC
BrandOmron
$30.11
Each
units
1GHz 237 Ω 100 mΩ 0.2 dB @ 1 GHz 20 dB @ 1 GHz (Between Contacts of the Same Poles), 30 dB @ 1 GHz (Between Contacts of Different Poles) 1.2 @ 1 GHz 50Ω DPDT 5V dc PCB Mount - - 100mW Gold
RS Stock No. 683-9643
Mfr. Part No.G6K2FRF45DC
BrandOmron
$39.99
Each
units
1GHz 194 Ω 100 mΩ 0.2 dB @ 1 GHz 20 dB @ 1 GHz 1.2 @ 1 GHz 50Ω DPDT 4.5V dc PCB Mount - - 100mW Silver Alloy