Cone Cutters
The cone cutters are also known as cone shaped drill bits. If you are looking forward to purchasing a drill bit, which you can drill into plastics or sheet metal, cone cutters would be a perfect option available for your consideration out there. This type of cone cutter will assist you to define the diameter and then drill holes accordingly. The good thing about using one of the cone cutters is that there is no need for you to keep a set of hole saws along with you. There is no need to keep any such accessories as well. A single cone cutter will assist you to get the job done without a struggle.
How do cone cutters work?
Cone cutters or cone cutter drill bits are frequently used on thin materials like plexiglass, laminate, and plywood,but are most frequently used to cut metal sheets. Have you ever attempted to drill into thin metal using a conventional twist bit? It doesn't function well. The bit snags a burr as soon as it pierces the metal and pulls straight through. While conventional twist bits work well for tiny holes, cone cutter drill bits really shine when the hole size is 10 times or more thickness of the material. Since cone cutter drill bits have such a straight flute, they won't bend or twist when they travel through thin and malleable materials like sheet metal and plexiglass.
Drilling holes in plastics with cone cutters
For drilling holes in sheets of acrylic or plexiglass, step drill bits are ideal. Making a hole in plastic is the same technique as cutting through metal, with the exception that you won't require lubricating oil. If you've ever cut plastic sheets with a standard twist bit, you're undoubtedly accustomed to the two little fissures that nearly always form when the bit penetrates the opposing side of a material. You'll obtain a crack-free, clean hole with a cone cutter drill bit!
Deburring sheet metal holes is yet another excellent application for step bits. By barely hitting the following greatest step, they will deburr all except the largest size holes in which they are proficient of drilling.
Get the best cone cutters form our store
Anyone who is looking for the best quality cone cutter drill bits or HSS cone cutters may take a look at the options we offer through our store. We are committed to making sure that you end up buying the most perfect cone cutters that cater to your needs. Along with that, we ensure that you will end up getting quality results out of the cone cutters at the end of the day.