Eaton Rackmount UPS
A UPS, which is an acronym of Uninterruptible Power Supply, is a powerhouse which supplies uninterrupted power to devices connected to it to prevent any failure of data and damage in an equipment. When the main power system fails to work and supply of current is obstructed continuously, the devices are then connected to UPS to get the required amount of current and voltages to carry out functions. Eaton, a brand, is famous for the reliable manufacturing of UPS. Eaton UPS provide high quality performance with reliable usage and assuring long-term battery life. Eaton Rackmount UPS and Eaton 5P Rack UPS match the standard of durability and have a deep industry analysis to design such authentic battery power houses. The power ratings range from 550 VA to 60 kW. The brand also manufactures Eaton Ellipse which are power protection with built-in high-performance surge device.
Function of Eaton Rackmount UPS
Eaton Rackmount UPS works as a stand-alone unit which assures server, network equipment protection and storage. The prime purpose of Eaton rackmount UPS or Eaton 5P Rack UPS is to enable a user to continue working on device without any hurdle. Eaton offers 1U and 2U rackmount UPS including tower models. The newly released models consist of lithium-ion batteries which provide long-term functioning.
Eaton 1500 va rackmount UPS has a 6 feet input cord and input voltage ranges from 89-151 vac.
Versatility of Eaton rackmount ups models
Eaton facilitates its customers by providing a large-scale variety of different models of rackmount UPS. Customers opt for specified models 5p 5505, 5p 750r ups, 5p 1500, Eaton 9130 rack, according to the need of service and peak performance capability. The models are as followed:
- Eaton 9px
- Eaton BladeUPS
- Eaton 5PX G2
- Eaton 5PX
- Eaton 9PXM
Eaton Rackmount UPS works as a stand-alone unit which assures server, network equipment protection and storage. The prime purpose of Eaton rackmount UPS is to enable a user to continue working on device without any hurdle.
Eaton 9PX provides constant power for an extended period of time. It is built for scalable deployment and also portrays LCD interface.
Eaton BladeUPS, is a tri-scalable UPS which provides power to the devices for high density computing environments. The specification of BladeUPS lies in its ability to provide 5, 8, or 12 kW to the connected devices.
Eaton 5PX G2 offers ranging in power supply from 1 to 3 kVA, means from low power supplement to high power supplement. 3kVA reckmount UPS gives high sustainability.
Eaton 5PX provides extented runtime, high efficiency, and maximum peak performance capability.
Eaton 9PXM is the most reliable, modular type of UPS which combines the highest level of durability and reliability. This model enables a person to increase or reduce the power runtime according to the need.
Eaton ellipse function
The prime function of Eaton Ellipse rack is to disable the peripheral devices which are not linked by UPS. The ECO benefits you by ensuring energy saving up to 25 percent which was not supported by previous generations.
Eaton 5p models
They provide comprehensive home security systems that can protect your family from burglars and other disasters. These systems include a host of features, such as motion detection, live streaming, and email alerts.
Eaton's 5p systems are easy to use and install - you don't need any technical experience or special tools to set them up. Plus, they come with a long warranty period that ensures you have maximum peace of mind.