Power Conditioners

Power conditioners are devices intended to increase the quality of power which is delivered to electrical load equipment. The term “power conditioner” refers to one or more ways to deliver voltage to the proper level enabling load equipment to function adequately. The term “power” is used to explain the electricity instead of actual power output.
The power conditioner will also have a "joule" rating. A joule is a measurement of energy or heat required to sustain one watt for one second, known as a watt second.
Types
• AC Power Conditioners are the most popular versions which provide clean AC power to sensitive electrical equipment, through use of surge protection and noise filtering
• Small units are rated in volt-amperes (VA)
• Smaller versions can be mounted on a PCB board
• Larger versions can protect an entire warehouse or factory
Uses
• Medical refrigerators
• Home and work offices
• Air Conditioners
• Power tools

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Input Voltage Output Voltage Output Power Output Current Number of Outlets Mounting Type Maximum Operating Frequency Maximum Temperature Minimum Operating Frequency Minimum Temperature Electrical Phase Overall Depth Overall Dimensions Overall Length
RS Stock No. 890-8609
Mfr. Part No.23-23-210-8
BrandSolaHD
$3,281.47
Each
units
120 V, 208 V, 240 V, 480 V 120 V, 240 V 1000VA - 2 Panel Mount 60Hz +50°C - -20°C 1 431.8mm 228.6 x 177.8 x 431.8mm 228.6mm