Pneumatic Cylinder & Actuator Switches

Pneumatic cylinder switches are used as part of the control system for pneumatic equipment. Pneumatic equipment utilises highly pressured condensed air to produce movement in mechanical devices. The devices used to switch pneumatic cylinders are reed switches These operate using a magnetic field, opening or closing when a magnet is applied, or vice versa.

What are pneumatic cylinder switches used for?

Though different types of pneumatic cylinder switches operate differently, they all serve the same purpose, which is to allow pneumatic cylinders to be integrated into an automated system. These switches detect the position of the cylinder and send a signal to the control system.

Types of pneumatic cylinder switches

There are many different types of pneumatic cylinder switch, including actuators, pneumatic relays, solid state and reed switches. Some types come with an LED (light emitting diode) indicator. The type of switch may affect the maximum operating temperature, the voltage rating, and the voltage drop, so it should be chosen according to the requirements of the equipment.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Manufacturer Series Compatible With Type Operation LED Indicator Voltage Rating Voltage Drop IP Rating Maximum Switched Power Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Pressure Minimum Operating Temperature
RS Stock No. 363-3322
Mfr. Part No.M/50/EAP/2V
BrandNorgren
$106.17
Each
units
M/50 - Solid State NO Yes 170V dc 2V IP66 4.5W - +80°C - -20°C
RS Stock No. 290-3715
Mfr. Part No.QM/45/LAP/2V
BrandNorgren
$181.17
Each
units
QM/45 RM/2800/M Reed - Yes 30V dc - IP66 - - +80°C - -20°C