Indicators

Indicators LED & Non-LED
Indicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.
There's no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.

Benefits of LED Indicators
If an LED is the preferred choice, there are various reasons to consider their contribution. LED's have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.
Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.
As an example, some of the LED types we have available are:
• 4 mm up to 30 mm, Mounting hole sizes
• Various LED colours
• Huge range of voltages
• IP69K and other waterproof models

What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.

What LED colours are available?
Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you're looking for, then the following alternative LED colours are available within the range:
• Amber
• Clear
• Orange
• White

...
Read more Read less

Filters

Viewing 3021 - 3040 of 3057 products
Results per page
Description Price Voltage Rating Light Output Colour Mounting Hole Size Lamp Type Lamp Size Termination Type Type IP Rating Bezel Style Bezel Colour Current Rating Intensity Length Series
RS Stock No. 789-4420
Mfr. Part No.357-514-04
BrandMarl
$9.70
Each
units
2.1 V dc Green 9.9 x 7.9mm LED 9.7 mm Lead Pins - - Flush Black 20 mA 30 mcd 22 mm -
RS Stock No. 835-7733
Mfr. Part No.HW1P-2FQD-W-24V
BrandIdec
$22.89
Each
units
24 V ac/dc White 24.1 x 22.3mm LED 29 mm Screw - - Flush Black 11 mA - 51.7 mm -
RS Stock No. 387-5560
Mfr. Part No.LMR6/24DC/3 GREEN/BLK
BrandTranilamp
$10.32
Each
units
24 V dc Green 6.4mm LED 3 mm Lead Wires - - Recessed Black Chrome 20 mA - 22 mm -
RS Stock No. 369-3302
Mfr. Part No.SKGU06602
$9.87
Each
units
12 → 14 V White 6mm LED 3 mm Solder Tab - - Flush - 10 mA 75 mcd @ 20mA 26.3 mm -
RS Stock No. 666-7292
Mfr. Part No.698-997-75
BrandMarl
$31.66
Each
units
110 V ac White 8.1mm LED 7 mm Solder Tab - - Low Profile Black 6 mA 14000 mcd @ 20mA 31.9 mm -
RS Stock No. 374-0874
Mfr. Part No.OXL/CLH/63/P/24AC/FL30/GN
BrandOxley
$18.18
Each
units
24 V ac Green 6.4mm LED 4.3 mm Lead Wires - - Prominent Metallic (Natural Aluminium) 15 mA 470 mcd 15.8 mm -
RS Stock No. 789-4199
Mfr. Part No.677-997-21-53
BrandMarl
$84.11
Each
units
12 V dc White 8.1 x 7.5mm LED 7 mm Solder Tab - - Recessed Black 18 mA 1100 mcd 33 mm -
RS Stock No. 817-3406
Mfr. Part No.SMZD08122
$6.21
Each
units
12 → 14 V Yellow 8mm LED 9.5 mm Screw - - Recessed - 20 mA 60 mcd 32 mm -
RS Stock No. 615-1081
Mfr. Part No.SMEP3031249
$41.46
Each
units
24 → 28 V Yellow 30mm LED 26 mm Tab - - Flush Black 18 mA 125 mcd @ 20mA 60.2 mm -
RS Stock No. 469-872
Mfr. Part No.534-521-63
BrandMarl
$37.86
Each
units
12 → 28 V Yellow 8.1mm LED 7 mm Solder Tab - - Low Profile Metallic (Stainless Steel) 6 → 16 mA 16000 mcd @ 20mA 31.9 mm -
RS Stock No. 369-3633
Mfr. Part No.SMFP06204
$7.33
Each
units
20 → 28 V Green 6mm LED 3 mm Lead Wires - - Recessed Chrome 10 mA 5 mcd @ 10mA 23.8 mm -
RS Stock No. 789-4300
Mfr. Part No.661-511-64-40
BrandMarl
$25.08
Each
units
8 → 48 V Yellow 9.9 x 7.9mm LED 9.7 mm Flying Leads - - Low Profile White 20 mA 300 mcd 27.6 mm -
RS Stock No. 786-4185
Mfr. Part No.QS103XXW24
BrandApem
$7.67
Each
units
24 V dc White 10mm LED 12 mm Lead Wires - - Low Profile White 20 mA 1200 mcd 28.2 mm -
RS Stock No. 666-7274
Mfr. Part No.698-997-63
BrandMarl
$32.94
Each
units
12 → 28 V White 8.1mm LED 7 mm Solder Tab - - Low Profile Black 6 → 16 mA 14000 mcd @ 20mA 31.9 mm -
RS Stock No. 171-6719
Mfr. Part No.LH1D-D2HQ4C30G
BrandIdec
$63.29
Each
units
24 V dc, 24 V ac/dc Green - LED - Screw - IP67 - Black 17 mA - 51.7 mm -
RS Stock No. 786-4280
Mfr. Part No.QS121XXR24
BrandApem
$5.50
Each
units
24 V dc Red 12mm LED 14 mm Faston, Solder Lug - - Low Profile Red 20 mA 25 mcd 28.5 mm -
RS Stock No. 789-4170
Mfr. Part No.677-521-23-53
BrandMarl
$88.12
Each
units
24 → 28 V dc Yellow 8.1 x 7.5mm LED 7 mm Solder Tab - - Recessed Black 19 mA 600 mcd 33 mm -
RS Stock No. 171-6722
Mfr. Part No.LH1D-D2HQ4C30RG
BrandIdec
$70.52
Each
units
24 V dc, 24 V ac/dc Green, Red - LED - Screw - IP67 - Black 17 mA - 51.7 mm -
RS Stock No. 249-8601
Mfr. Part No.651-114-22
BrandMarl
$46.63
Each
units
24 V dc Green 12.7mm LED 10 mm Solder Tab - - Prominent Black 20 mA 40 mcd @ 20mA 38.5 mm -
RS Stock No. 817-3443
Mfr. Part No.SWQU08128
$11.30
Each
units
230 V Yellow 8mm LED 9.5 mm Screw - - Prominent - 20 mA 700 mcd 32.2 mm -
Related Products
From RS Pro, a range of high quality ...
Description:
From RS Pro, a range of high quality LED indicators. Each indicator has a compact and robust build, complete with a solder tab termination. The ease and quickness of the installation process ensures these LED indicators are perfect for your ...
Brought to you by RS Pro, a range ...
Description:
Brought to you by RS Pro, a range of LED indicators. Each indicator has a compact and robust high quality build, complete with a solder tab termination. The relative ease of the installation process ensures these LED indicators are perfect ...
Large 16mm coloured diffused flat lens19mm Bright chrome ...
Description:
Large 16mm coloured diffused flat lens19mm Bright chrome metallised bezel12-14 and 24-28Vd.c. types110 (2.8x0.5mm) terminalsSealed to IP67Operating Temperature Range: -30 to +70°CViewing Angle: 180°Mounting Hole Size: 16mm to 16.2mm Dia.
Snap-in fixing requires no additional hardwareSuper bright types ...
Description:
Snap-in fixing requires no additional hardwareSuper bright types with tinted diffused lens355mm long wire lead connectionUltra bright types with water clear lens3 leaded tri-colour types with milky white diffused lensHousing meets UL94V-07.41mm Black housing enhances LED contrastMounting hole size: 6.35mm. ...